RJ45 Connectors

RJ stands for registered jack which is a standardised networking interface. RJ45 connectors are used for connecting Ethernet cables to equipment in computer networking applications such as telecommunications or data equipment. RJ45 connectors consist of modular jacks and plugs. The RJ45 plugs are connected to each end of an Ethernet cable. These plugs are then inserted into the RJ45 jacks on the Ethernet device. Several other kinds of connectors closely resemble RJ45 and they can be easily confused for one another. The RJ11 connectors used with telephone cables, for example, use six position connectors rather than eight position connectors, making them slightly narrower than RJ45 connectors. RJ45 connectors have an 8P8C (8 position, 8 contact) configuration. In order for the connector to function properly the individual Ethernet cable wires must be inserted into these locations following a T-568A or a T568B wiring standard. Technically, 8P8C can be used with other types of connections besides Ethernet; it is also used with RS-232 serial cables, for example. However, because RJ45 is by far the predominant usage of 8P8C, industry professionals often use the two terms interchangeably. RJ45 connectors are available to suit a range of LAN categories from Cat3 to Cat6a. Different mounting options are also available, including cable mount, PCB mount and panel mount.

...
Read more Read less

Filters

Viewing 1 - 20 of 261 products
Results per page
Description Price Gender LAN Category Mounting Type Number of Ports Number of Ways Connector Type Shield Type Orientation IP Rating Length Width Depth Series Contact Material
RS stock no. 706-0194
Mfr. Part No.1546413-3
R 405.99
Each
units
Female Cat5 Panel Mount 1 8 RJ45 Unshielded Straight - 37.84mm - - - -
RS stock no. 909-8084
Mfr. Part No.1705549-1
R 38.37
Each
units
Female Cat3 Surface Mount 1 8P8C RJ45 Shielded Vertical - 14.6mm 16.7mm 13.02mm - Phosphor Bronze
RS stock no. 164-7116
Mfr. Part No.1705549-1
R 27.651
Each (On a Reel of 250)
units
Female Cat3 Surface Mount 1 8P8C RJ45 Shielded Vertical - 14.6mm 16.7mm 13.02mm - Phosphor Bronze
RS stock no. 706-0197
Mfr. Part No.1546414-4
R 480.84
Each
units
Male to Female Cat5 Panel Mount 1 8 RJ45 Unshielded - - - - - - -
RS stock no. 164-3420
Mfr. Part No.6339191-5
R 46.633
Each (In a Box of 600)
units
Female Cat5 PCB Mount 1 8 Modular Jack Unshielded Right Angle - 14.66mm 16.26mm 15.62mm 6339191 Phosphor Bronze
RS stock no. 820-8303
Mfr. Part No.6339191-5
R 73.42
Each
units
Female Cat5 PCB Mount 1 8 Modular Jack Shielded Right Angle - 14.66mm 16.26mm 15.62mm 6339191 Phosphor Bronze
RS stock no. 820-8255
Mfr. Part No.5556591-1
R 29.13
Each
units
Female Cat3 PCB Mount 1 8 Modular Jack Shielded Right Angle - 12.57mm 17.91mm 18.67mm 5556591 Phosphor Bronze
RS stock no. 164-3374
Mfr. Part No.5556591-1
R 19.318
Each (In a Bag of 544)
units
Female Cat3 PCB Mount 1 8 Modular Jack Shielded Right Angle - 12.57mm 17.91mm 18.67mm 5556591 Phosphor Bronze
RS stock no. 787-1644
Mfr. Part No.5406296-1
R 70.13
Each
units
Female Cat5e Through Hole 1 8P8C Modular Jack Shielded Right Angle - 21.34mm 17.78mm 14.48mm - Phosphor Bronze
RS stock no. 820-8126
Mfr. Part No.2-406549-8
R 72.50
Each
units
Female Cat5 PCB Mount 1 8 Modular Jack Unshielded Right Angle - 13.97mm 17.27mm 15.75mm 2406549 Phosphor Bronze
RS stock no. 164-3198
Mfr. Part No.2-406549-8
R 51.457
Each (In a Tray of 441)
units
Female Cat5 PCB Mount 1 8 Modular Jack Unshielded Right Angle - 13.97mm 17.27mm 15.75mm 2406549 Phosphor Bronze
RS stock no. 782-5770
Mfr. Part No.6368150-1
R 55.11
Each
units
Female Cat5 Panel Mount 1 8P Modular Jack Unshielded - - - - - - -
RS stock no. 135-8486
Mfr. Part No.1-406525-1
R 21.104
Each (In a Bag of 608)
units
Female Cat5 PCB Mount 1 8 Modular Jack Shielded Right Angle - 12.83mm 16.51mm 15.24mm - Phosphor Bronze
RS stock no. 782-5792
Mfr. Part No.1776186-1
R 322.86
Each
units
- - - - - - - - - - - - CPC -
RS stock no. 820-8104
Mfr. Part No.1-406525-1
R 32.46
Each
units
Female Cat5 PCB Mount 1 8 Modular Jack Shielded Right Angle - 12.83mm 16.51mm 15.24mm - Phosphor Bronze
RS stock no. 871-9875
Mfr. Part No.5555078-1
R 29.199
Each (In a Pack of 2176)
units
Female Cat3 Panel Mount 1 8P8C Modular Jack Unshielded - - - - - - -
RS stock no. 871-9733
Mfr. Part No.1375191-1
R 125.752
Each (In a Pack of 25)
units
Female Cat5e - - - Modular Jack - - - - - - - -
RS stock no. 820-8300
Mfr. Part No.6116173-4
R 54.73
Each
units
Female Cat5 PCB Mount 1 8 Modular Jack Unshielded Right Angle - 13.97mm 17.27mm 15.75mm 6116173 Phosphor Bronze
RS stock no. 170-9502
Mfr. Part No.555153-1
R 11.743
Each (In a Bag of 544)
units
Female Cat3 Through Hole 1 8 RJ45 Shielded Right Angle - 17.91mm - 18.42mm - Phosphor Bronze
RS stock no. 163-9439
Mfr. Part No.216550-1
R 18,740.09
1 Tray of 1600
Tray(s)
Female Cat3 Through Hole 1 8P8C Modular Jack Unshielded Straight - 18mm - 12.7mm - Phosphor Bronze