RJ22 Connectors

The RJ22 connector is a type of Registered Jack (RJ) connector that typically has four positions and four contacts. This connector is very common in telecommunication applications, and is normally used in telephone headsets. Sometimes referred to as an RJ9 or RJ10 connector, this connector can be used to plug into the modular handset port of a fixed-line telephone, to use that line for a headset extension.
The RS range of RJ22 Connectors includes Cat3 and Cat5e connectors, with shielded and unshielded versions.
Applications
RJ22 connectors are typically used in any work environment where wire telephone headsets are common, such as in office or call centre environments, where the need to input information while maintaining customer communication is essential.
They can also be used in standard telephone connections, and switches, and in internet routers and servers.

...
Read more Read less

Filters

Viewing 1 - 9 of 9 products
Results per page
Description Price Gender Number of Ways LAN Category Mounting Type Orientation Contact Material Contact Plating Shield Type Length Width Depth Connector Type Series Series Number
RS stock no. 615-4232
Mfr. Part No.1-1705949-1
R 11.328
Each (In a Pack of 5)
units
Female 4P4C Cat3 Through Hole Right Angle Phosphor Bronze Gold over Nickel - 11.2mm - 18.1mm - - -
RS stock no. 787-1688
Mfr. Part No.5558872-1
R 21.24
Each
units
Female 4P4C Cat3 Through Hole Straight Phosphor Bronze Gold over Nickel UTP 16.01mm 16.51mm 11.56mm Modular Jack - -
RS stock no. 782-0839
Mfr. Part No.5520249-2
R 28.294
Each (In a Pack of 5)
units
Female 4P4C Cat3 Through Hole Right Angle Phosphor Bronze Gold over Nickel UTP 20.96mm 13.85mm 13.85mm Modular Jack 5520249 -
RS stock no. 615-4282
Mfr. Part No.5520257-2
R 11.038
Each (In a Pack of 5)
units
Female 4P4C Cat3 Through Hole Straight Phosphor Bronze Gold over Nickel - 14.1mm - 16.64mm - - -
RS stock no. 909-8059
Mfr. Part No.215875-1
R 7.683
Each (In a Pack of 10)
units
Female 4P4C - PCB Mount Right Angle Phosphor Bronze Gold Unshielded 18.1mm 11.2mm 11.5mm Modular Jack - -
RS stock no. 164-3380
Mfr. Part No.5558872-1
R 43,460.38
1 Bag of 3328
Bag(s)
Female 4P4C Cat3 Through Hole Straight Phosphor Bronze Gold over Nickel UTP 16.01mm 16.51mm 11.56mm Modular Jack - -
RS stock no. 163-9379
Mfr. Part No.1-1705949-1
R 10,521.52
1 Bag of 1740
Bag(s)
Female 4P4C Cat3 Through Hole Right Angle Phosphor Bronze Gold over Nickel - 11.2mm - 18.1mm - - -
RS stock no. 909-8043
Mfr. Part No.1-338084-3
R 14.412
Each (In a Pack of 5)
units
Female 4P4C - Surface Mount Vertical Phosphor Bronze Gold, Gold over Flash over Palladium Nickel Unshielded 14mm 13.35mm 12.7mm Modular Jack - -
RS stock no. 782-7644
Mfr. Part No.5555980-1
R 20.592
Each (In a Pack of 5)
units
Female 4P4C Cat3 Through Hole Right Angle Phosphor Bronze Gold over Nickel UTP 20.96mm 11.31mm 16.13mm Modular Jack 5555980 -