Circular Connector Contacts

Circular connector contacts are the components of a circular connector that carry the electrical signals across a connection. They are typically attached to each wire strand within the cable with a solderless crimp mechanism, using a crimping tool. Each circular connector contact is then passed through the connector housing and the circular connector insert before the connector backshell is closed to provide strain relief.

Types of circular connector contacts

Circular connector contacts are usually available in matched male and female versions for a particular connector standard. Typical contact materials are brass, steel or gold-plated, and which you choose will depend on the connector standard you're working with or whether you need low contact resistance in high signal integrity applications.

Features of circular connector contacts

The modular nature of circular connector contacts means individual contacts can be replaced without necessarily needing to replace the whole connector. The contact material can provide protection from environmental contamination, for example by preventing corrosion from moisture in the air in marine environments.


...
Read more Read less

Filters

Viewing 1 - 20 of 249 products
Results per page
Description Price Gender Contact Size Wire Size Termination Method Series For Use With Contact Type Current Rating Length Plate Thickness Contact Plating Voltage Rating Contact Material Maximum Contact Resistance
RS stock no. 372-434
Mfr. Part No.66101-4
R 12.039
Each (In a Pack of 10)
units
Female 16 18 → 16 AWG Crimp Type III+ Type III + Series Connectors Signal - - - Gold over Nickel - Brass -
RS stock no. 170-9391
Mfr. Part No.66101-4
R 7,377.85
1 Box of 1000
Box(es)
Female 16 18 → 16 AWG Crimp Type III+ Type III + Series Connectors Signal - - - Gold over Nickel - Brass -
RS stock no. 395-7410
Mfr. Part No.929989-1
R 6.727
Each (In a Pack of 10)
units
Female - 20 → 17 AWG Crimp - 1.5 mm System Housing Connectors Signal - 21.2mm - Tin - Copper Nickel Silicon Alloy -
RS stock no. 136-1763
Mfr. Part No.929989-1
R 12,551.19
1 Reel of 4000
Reel(s)
Female - 20 → 17 AWG Crimp - 1.5 mm System Housing Connectors Signal - 21.2mm - Tin - Copper Nickel Silicon Alloy -
RS stock no. 135-4439
Mfr. Part No.1-66099-5
R 6,574.18
1 Box of 1000
Box(es)
Male 16 18 → 16 AWG Crimp Type III+ CPC Connectors, G Series Connectors, M Series Connectors - 13A 20.24mm - Tin - Brass -
New
RS stock no. 190-4058
Mfr. Part No.1-66099-5
R 5,929.80
1 Pack of 1000
Pack(s)
Male 16 18 → 16 AWG Crimp Type III+ CPC Connectors, G Series Connectors, M Series Connectors - 13A 20.24mm - Tin - Brass -
RS stock no. 238-101
Mfr. Part No.1-66099-5
R 7.82
Each (In a Pack of 10)
units
Male 16 18 → 16 AWG Crimp Type III+ CPC Connectors, G Series Connectors, M Series Connectors Power - 27.1mm - Tin over Nickel - Brass -
RS stock no. 745-5505
Mfr. Part No.1-66099-5
R 7.024
Each (In a Pack of 10)
units
Male 16 18 → 16 AWG Crimp Type III+ CPC Connectors, G Series Connectors, M Series Connectors - 13A 20.24mm - Tin - Brass -
RS stock no. 679-4990
Mfr. Part No.1-66100-9
R 10.593
Each (In a Pack of 10)
units
Female 16 18 → 16 AWG Crimp Type III+ - Signal - - - Tin - Brass -
RS stock no. 238-123
Mfr. Part No.1-66101-9
R 7.769
Each (In a Pack of 10)
units
Female 16 18 → 16 AWG Crimp Type III+ Type III + Series Connectors Signal - - - Tin over Nickel - Brass -
RS stock no. 136-1762
Mfr. Part No.929975-1
R 10,717.01
1 Reel of 3000
Reel(s)
Female - 17 → 13 AWG Crimp - 2.5mm Pin Diameter Connector System Signal - 21.2mm - Tin - Copper Nickel Silicon Alloy -
New
RS stock no. 190-3727
Mfr. Part No.1-66100-9
R 28,233.60
1 Pack of 4000
Pack(s)
Female 16 18 → 16 AWG Crimp Type III+ - Signal - - - Tin - Brass -
RS stock no. 170-9390
Mfr. Part No.1-66101-9
R 4,521.15
1 Box of 1000
Box(es)
Female 16 18 → 16 AWG Crimp Type III+ Type III + Series Connectors Signal - - - Tin over Nickel - Brass -
RS stock no. 395-7397
Mfr. Part No.929975-1
R 6.127
Each (In a Pack of 10)
units
Female - 17 → 13 AWG Crimp - 2.5mm Pin Diameter Connector System Signal - 21.2mm - Tin - Copper Nickel Silicon Alloy -
RS stock no. 372-850
Mfr. Part No.66103-4
R 10.094
Each (In a Pack of 10)
units
Male 16 24 → 20 AWG Crimp Type III+ - - 13A 27.48mm - Gold over Nickel 250 V ac Brass -
RS stock no. 135-4467
Mfr. Part No.66103-4
R 8,617.69
1 Box of 1000
Box(es)
Male 16 24 → 20 AWG Crimp Type III+ - - 160A 27.48mm - Gold over Nickel 250 V ac Brass -
RS stock no. 503-6739
Mfr. Part No.1703013-1
R 8.155
Each (In a Pack of 10)
units
Male 17 20 → 17 AWG Crimp - 1.5 & 2.5 & 4 mm Pin Diameter Connector Systems Signal - - - Tin - Copper Nickel Silicon Alloy -
RS stock no. 136-1815
Mfr. Part No.1703013-1
R 17,721.27
1 Reel of 3500
Reel(s)
Male - 20 → 17 AWG Crimp - 1.5 & 2.5 & 4 mm Pin Diameter Connector Systems Signal - - - Tin - Copper Nickel Silicon Alloy -
RS stock no. 372-412
Mfr. Part No.66105-4
R 14.768
Each (In a Pack of 10)
units
Female 16 24 → 20 AWG Crimp Type III+ Type III + Series Connectors Signal - - - Gold over Nickel - Brass -
RS stock no. 136-1759
Mfr. Part No.929967-1
R 10,375.49
1 Reel of 3000
Reel(s)
Male - 20 → 17 AWG Crimp AMP Sealed Circular Connectors Power - - - Tin - Copper Nickel Silicon Alloy -