Bluetooth Modules

Bluetooth modules are wireless enabling components that are attached usually to a motherboard that will enable the device to broadcast and connect via a Bluetooth signal. A Bluetooth can be installed in many different devices and can greatly improve the basic functions of the device. Bluetooth technology have ’classes’ and these classes range from 1, 2 or 3. The level of the class will determine the range of the device, with class 1 being the best in this range for operating range. Also worth considering when choosing your Bluetooth module is the version number. Ranging upwards from 1.0 to 4.0+ the levels will again determine the functionality levels, such as range and power consumption, with the higher end of the number range holding the best in its class.

...
Read more Read less

Filters

Viewing 1 - 20 of 50 products
Results per page
Description Price Bluetooth Class Bluetooth Version Maximum Output Power Receiver Sensitivity Supported Bus Interfaces Supported I/O Interfaces Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS stock no. 123-8536
Mfr. Part No.RN4871-V/RM118
BrandMicrochip
R 146.39
Each
units
Class 2 4.2 0dBm -90dBm AIO, PIO, UART I2C 9 x 11.5 x 2.1mm 2.1mm 9mm +70°C -20°C 11.5mm
RS stock no. 916-3775
Mfr. Part No.RN4020-V/RM123
BrandMicrochip
R 144.32
Each
units
- 4.1 +7.5dBm -92.5dBm AIO, I2C, PIO, SPI MCU, RN42, Serial, UART 19.5 x 11.5 x 2.3mm 2.3mm 19.5mm +85°C -30°C 11.50mm
RS stock no. 144-5916
Mfr. Part No.RN4020-V/RM123
BrandMicrochip
R 119.313
Each (In a Tray of 84)
units
- 4.1 +7.5dBm -92.5dBm AIO, I2C, PIO, SPI MCU, RN42, Serial, UART 19.5 x 11.5 x 2.3mm 2.3mm 19.5mm +85°C -30°C 11.50mm
RS stock no. 123-8535
Mfr. Part No.RN4870-V/RM118
BrandMicrochip
R 146.39
Each
units
Class 2 4.2 0dBm -90dBm AIO, PIO, UART I2C 12 x 22 x 2.4mm 2.4mm 12mm +70°C -20°C 22mm
RS stock no. 841-7487
Mfr. Part No.RN42XVU-I/RM
BrandMicrochip
R 339.65
Each
units
Class 2 2.1 +4dBm -86dBm UART USB 29 x 24.4mm - 29mm +85°C -40°C 24.4mm
RS stock no. 123-8531
Mfr. Part No.BM78SPPS5NC2-0002AA
BrandMicrochip
R 120.77
Each
units
Class 2 4.2 +1.5dBm -92 (LE) dBm, -90 (BR/EDR) dBm ATT, GAP, GATT, L2CAP, SMP, UART I2C 12 x 22 x 2.4mm 2.4mm 12mm +70°C -20°C 22mm
RS stock no. 123-8532
Mfr. Part No.RN41-I/RM630
BrandMicrochip
R 503.16
Each
units
Class 1 2.1 - -80dBm GPIO, PCM, SPI, UART, USB - 13.2 x 25.8 x 2.1mm 2.1mm 13.2mm +85°C -40°C 25.8mm
RS stock no. 123-8533
Mfr. Part No.RN42-I/RM630
BrandMicrochip
R 242.31
Each
units
Class 2 2.1 - -80dBm GPIO, PCM, SPI, UART, USB - 13.4 x 25.8 x 2.4mm 2.4mm 13.4mm +85°C -40°C 25.8mm
RS stock no. 123-8534
Mfr. Part No.RN4678-V/RM100
BrandMicrochip
R 203.96
Each
units
Class 2 4.2 +1.5dBm -92 (LE) dBm, -90 (BR/EDR) dBm ATT, GAP, GATT, L2CAP, SMP, UART I2C 12 x 22 x 2.4mm 2.4mm 12mm +70°C -20°C 22mm
RS stock no. 912-3020
Mfr. Part No.RN42HID-I/RM
BrandMicrochip
R 224.851
Each (In a Tray of 64)
units
Class 2 2.1 +4dBm -86dBm UART USB 25.8 x 13.4 x 2mm 2mm 25.8mm +85°C -40°C 13.4mm
RS stock no. 841-7484
Mfr. Part No.RN42HID-I/RM
BrandMicrochip
R 242.50
Each
units
Class 2 2.1 +4dBm -86dBm UART USB 25.8 x 13.4 x 2mm 2mm 25.8mm +85°C -40°C 13.4mm
RS stock no. 798-5355
Mfr. Part No.RN42N-I/RM
BrandMicrochip
R 242.56
Each
units
Class 2 2.1 +4dBm -70dBm UART, USB None 19 x 13.4 x 2mm 2mm 19mm +85°C -40°C 13.4mm
RS stock no. 889-5623
Mfr. Part No.RN42N-I/RM
BrandMicrochip
R 224.851
Each (In a Tray of 64)
units
Class 2 2.1 +4dBm -70dBm UART, USB None 19 x 13.4 x 2mm 2mm 19mm +85°C -40°C 13.4mm
RS stock no. 765-2879
Mfr. Part No.RN42-I/RM
BrandMicrochip
R 242.43
Each
units
Class 2 1.1, 1.2, 2.0, 2.1 + EDR +4dBm -80dBm SPI, UART USB 13.4 x 25.8 x 2mm 2mm 25.8mm +85°C -40°C 13.4mm
RS stock no. 165-5131
Mfr. Part No.ATSAMB11-ZR210CA
BrandMicrochip
R 104.54
Each
units
- V4.1 +3.5dBm -92.5dBm I2C, SPI, UART GPIO 5.5 x 1.4 x 4.5mm 4.5mm 5.5mm +85°C -40°C 1.4mm
RS stock no. 177-9652
Mfr. Part No.RN52-I/RM116
BrandMicrochip
R 253.065
Each (In a Tray of 64)
units
Class 2 Bluetooth 3.0 4dBm -85dBm - - 26 x 13.5 x 2.7mm 2.7mm 26mm +85°C -40°C 13.5mm
RS stock no. 177-9710
Mfr. Part No.ATSAMB11-MR210CA
BrandMicrochip
R 116.98
Each
units
Class 1, Class 2 Bluetooth 4.1 3.5dBm -95dBm I2C, SPI, UART - 15.36 x 22.88 x 2.08mm 2.08mm 15.36mm +85°C -40°C 22.88mm
RS stock no. 828-8891
Mfr. Part No.RN42SM-I/RM
BrandMicrochip
R 442.36
Each
units
Class 2 2.1 + EDR +4dBm -80dBm UART, USB - 25.8 x 13.4 x 2.4mm 2.4mm 25.8mm +85°C - 13.4mm
RS stock no. 165-4206
Mfr. Part No.RN42SM-I/RM
BrandMicrochip
R 434.867
Each (In a Bag of 64)
units
Class 2 2.1 + EDR +4dBm -80dBm UART, USB - 25.8 x 13.4 x 2.4mm 2.4mm 25.8mm +85°C - 13.4mm
RS stock no. 177-9649
Mfr. Part No.RN4020-V/RM
BrandMicrochip
R 130.006
Each (In a Tray of 84)
units
- Bluetooth 4.1 7.5dBm -92.5dBm - - 11.5 x 19.5 x 2.5mm 2.5mm 11.5mm +85°C -30°C 19.5mm