- RS stock no. 440-575
- Mfr. Part No. 156-01097
Subtotal (1 bag of 50 units) R 4 119,06(exc. VAT)R 4 119,06/bag | HellermannTyton | UV Resistant | 369mm | Cable Tie | - | 7.7mm | Black | Polyamide 66 | - | - | - | -40°C | 105°C | UL94 | - | - | 100mm | 50 | RoHS | - | - | - |
|
- RS stock no. 433-574
- Mfr. Part No. 126-00426
Subtotal (1 bag of 500 units) R 8 730,93(exc. VAT)R 8 730,93/bag | HellermannTyton | UV Resistant | 155mm | Cable Tie | - | 4.6mm | Black | Polyamide 66 | - | - | - | -40°C | 105°C | UL94 | EdgeClip | 180N | 35.0mm | 500 | DIN EN 10132-4, DIN EN ISO 6270-Z-CH, DIN EN ISO 9227 NSS, EU Directive 200/53/EC | - | - | - |
|
- RS stock no. 446-904
- Mfr. Part No. 111-85369 T50SL5-PA66-NA
Subtotal (1 bag of 100 units) R 538,28(exc. VAT)R 538,28/bag | HellermannTyton | - | 165mm | Cable Tie | - | 4.7mm | Natural | Polyamide 66 | Non-Releasable | - | - | -40°C | 85°C | UL 94 V-2 | T50SL5 | 225N | 34mm | 100 | RoHS Compliant, UL 94 V-2 | - | - | - |
|
- RS stock no. 433-143
- Mfr. Part No. PCT-0400-080-OR-50
Subtotal (1 pack of 50 units) R 220,35(exc. VAT)R 220,35/pack | NEMIQ | - | 368mm | Cable Tie | - | 7.6mm | Orange | Polyamide 66 | Cable Tie | - | - | -40°C | 85°C | Inflammability class of insulation material with UL94 V2 | PCT | 540N | 101mm | 50 | UR UL CE RoHS 3 (2015/863), ASTM D6779 | - | - | - |
|
- RS stock no. 440-867
- Mfr. Part No. 155-30602
Subtotal (1 box of 500 units) R 3 915,23(exc. VAT)R 3 915,23/box | HellermannTyton | - | 160mm | Cable Tie | - | 4.6mm | Black | Polyamide 66 | - | - | - | -40°C | 105°C | UL 94 V-2 | T50SSBS5OT-E | 200lb | 35.0mm | 500 | UL 94 V2 | - | - | - |
|
- RS stock no. 446-873
- Mfr. Part No. IMT46413
Subtotal (1 unit) R 127,39(exc. VAT)R 127,39/unit | Schneider Electric | UV Resistant | 200mm | Cable Tie | - | 3.6mm | Clear | Polyamide 66 | Cable Tie | - | - | -40°C | 85°C | Flame retardance Self-extinguishing conforming to UL 94 V2, Fire resistance needle flame 30 s conforming to IEC 60695-11-5 | Thorsman | 180N | 46mm | 1 | UL 94 V2, IEC 60695-11-5 | - | - | - |
|
- RS stock no. 444-316
- Mfr. Part No. IMT46426
Subtotal (1 unit) R 3 826,56(exc. VAT)R 3 826,56/unit | Schneider Electric | UV Resistant | 550mm | Cable Tie | - | 8.8mm | Clear | Polyamide 66 | Cable Tie | - | - | -40°C | 85°C | Fire resistance needle flame 30 s conforming to IEC 60695-11-5, Flame retardance Self-extinguishing conforming to UL 94 V2 | Thorsman | 800N | 163.5mm | 1 | IEC 60695-11-5, UL 94 V2 | - | - | - |
|
- RS stock no. 440-627
- Mfr. Part No. 112-01819
Subtotal (1 bag of 100 units) R 223,41(exc. VAT)R 223,41/bag | HellermannTyton | - | 100mm | Cable Tie | - | 2.5mm | Natural | Polyamide 66 | Inside Serrated | - | - | -40°C | 85°C | UL 94 V-2 | T | 80N | 22.0mm | 100 | UL62275 | - | - | - |
|
- RS stock no. 440-612
- Mfr. Part No. 111-00969
Subtotal (1 bag of 100 units) R 2 344,07(exc. VAT)R 2 344,07/bag | HellermannTyton | - | 202mm | Cable Tie | - | 4.6mm | Black | Polyamide 4.6 | - | - | - | -40°C | 130°C | UL 94 V-2 | T | 225N | 50.0mm | 100 | csa-C22.2 no. 62275, ANSI/UL 62275 | - | - | - |
|
- RS stock no. 440-796
- Mfr. Part No. 112-52104
Subtotal (1 bag of 100 units) R 523,94(exc. VAT)R 523,94/bag | HellermannTyton | - | 203.2mm | Cable Tie | - | 4.7mm | Natural | Polyamide 66 | - | - | - | -40°C | 85°C | UL 94 V-2 | CTT | 267N | 45.0mm | 100 | UL | - | - | - |
|
- RS stock no. 440-719
- Mfr. Part No. 157-00040
Subtotal (1 bag of 100 units) R 2 123,00(exc. VAT)R 2 123,00/bag | HellermannTyton | UV Resistant | 175mm | Cable Tie | - | 5.7mm | Black | Polyamide 66 | - | - | - | -80°C | 538°C | Flame Retardant, Self-Extinguishing | - | - | 30mm | 100 | No | - | - | - |
|
- RS stock no. 440-799
- Mfr. Part No. 131-12520
Subtotal (1 bag of 100 units) R 1 707,47(exc. VAT)R 1 707,47/bag | HellermannTyton | - | 250mm | Cable Tie | - | 9mm | Black | Polyamide 12 | - | - | - | -40°C | 85°C | UL 94HB | RT | 190N | 71.0mm | 100 | UL 94 HB | - | - | - |
|
- RS stock no. 440-632
- Mfr. Part No. 112-05219
Subtotal (1 bag of 100 units) R 778,32(exc. VAT)R 778,32/bag | HellermannTyton | - | 305mm | Cable Tie | - | 4.6mm | Natural | Polyamide 66 | Inside Serrated | - | - | -40°C | 85°C | UL 94 V-2 | T | 225N | 80.0mm | 100 | UL62275 | - | - | - |
|
- RS stock no. 440-636
- Mfr. Part No. 112-12019
Subtotal (1 bag of 50 units) R 856,57(exc. VAT)R 856,57/bag | HellermannTyton | - | 387mm | Cable Tie | - | 7.6mm | Natural | Polyamide 66 | Inside Serrated | - | - | -40°C | 85°C | UL 94 V-2 | T | 535N | 105.0mm | 50 | UL62275 | - | - | - |
|
- RS stock no. 440-716
- Mfr. Part No. 156-05902
Subtotal (1 bag of 500 units) R 4 403,75(exc. VAT)R 4 403,75/bag | HellermannTyton | - | 200mm | Cable Tie | - | 4.6mm | Black | Polyamide 66 | - | - | - | -40°C | 105°C | UL94 | 156 | - | 46mm | 500 | UL 94 V0, UL 94 HB, DIN EN 50085, UL 94 V2 | - | - | - |
|
- RS stock no. 440-869
- Mfr. Part No. 155-42002
Subtotal (1 bag of 500 units) R 7 612,56(exc. VAT)R 7 612,56/bag | HellermannTyton | UV Resistant | 200mm | Cable Tie | - | 4.6mm | Black | Polyamide 66 | - | - | - | -80°C | 240°C | UL94 | T50ROSSFT6.5S-16-2MD | 225N | 45mm | 500 | RoHS | - | - | - |
|
- RS stock no. 440-810
- Mfr. Part No. 150-31091
Subtotal (1 bag of 500 units) R 3 900,55(exc. VAT)R 3 900,55/bag | HellermannTyton | UV Resistant | 202mm | Cable Tie | - | 4.6mm | Black | Polyamide 66 | - | - | - | -40°C | 105°C | UL94 | - | 225N | 45mm | 500 | RoHS | - | - | - |
|
- RS stock no. 440-722
- Mfr. Part No. 157-00072
Subtotal (1 bag of 1000 units) R 4 497,06(exc. VAT)R 4 497,06/bag | HellermannTyton | UV Resistant | 163mm | Cable Tie | - | 4.6mm | Black | Polyamide 66 | - | - | - | -40°C | 105°C | Self-Extinguishing, Flame Retardant | MBT | - | 30mm | 1000 | No | - | - | - |
|
- RS stock no. 440-727
- Mfr. Part No. 157-00165
Subtotal (1 bag of 500 units) R 5 271,44(exc. VAT)R 5 271,44/bag | HellermannTyton | UV Resistant | 223.27mm | Cable Tie | - | 5.1mm | Black | Polyamide 66 | 1-Piece Fixing Tie with Defined Offset 12.5 and 25.0 mm | - | - | -40°C | 105°C | UL 94HB, UL 94 V-2 | T50ROSFT | - | 50.0mm | 500 | No | - | - | - |
|
- RS stock no. 440-797
- Mfr. Part No. 118-00079
Subtotal (1 bag of 100 units) R 528,47(exc. VAT)R 528,47/bag | HellermannTyton | UV Resistant | 100mm | Cable Tie | - | 2.5mm | White | Polyamide 66 | - | - | - | -40°C | 105°C | UL94 | - | 80N | 20mm | 100 | EN ISO 4589-2, UL 94 V2, EN 45545-2, UL 94 V0, CEI 61373(1 cat 2), ISO 5659-2, NF X 70-100-1 & -2, IRIS (International Railway Industry Standard) | - | - | - |