Timer Relays

"

Timer Relays are a type of Control Relay with a time delay built in.


Timer Relay or Electromechanical Relay?


The difference between the timer relay and electromechanical relay is that when the output contacts open or close. On a conventional Control Relay, the contacts are opened or closed when a voltage is applied and removed from the coil - for timer relays, however, the contacts will open or close before or after an intentional time period. When choosing the right Timer Relay it is important to consider the right kind of delay required for your application.


What are the types of Timer Relays that I can choose from?


The most common timing function of Time Delay Relay are:


  • On Delay (Time delay starts on the application of voltage)

  • Off Delay (When a voltage is applied the relay is ready to accept a trigger)

  • Single Shot (One-shot)

  • Interval On (Interval) and Flasher (On First / Off First)

  • Repeat Cycle (When a voltage is applied the relay contacts change state and the timer starts)

When designing your application it is important to understand the difference between the particular types of the timer relays. That means to consider what should initiate the delay and whether the timing should start at the same time as the application as well as when the voltage is released.


Timer Relays are triggered/initiated by either:


  • Voltage being applied or

  • The closing or opening of a trigger signal

Trigger signals are either:


  • Control Switch ( Dry Contact) such as a limit switch, float switch or push button or

  • Voltage ( Power Trigger)

Where can I use Timer Relay?


Time Delay Relays are typically used in industrial applications and OEM equipment play an important role for many industrial processes such as small panel or sub-panels requirements.


  • Lighting circuits

  • Motor start control

  • Sensitive equipment

  • Safety control

  • Conveyor belt sequence delay
"

...
Read more Read less

Filters

Viewing 1 - 20 of 78 products
Results per page
Description Price Supply Voltage Time Range Mode of Operation Mounting Type Number of Timer Functions Number of Contacts Series Time Increment Power Supply Contact Configuration Current Maximum Terminal Type Minimum Voltage Maximum Voltage
RS stock no. 914-5070
Mfr. Part No.RENF22R2MMW
R 1,867.95
Each
units
12 → 240 V ac/dc 0.1 s → 100 h Multi Function with NFC DIN Rail Multi Function 2 Zelio Hours, Minutes, Seconds External DPDT 8 A Screw 12 V ac/dc 240 V ac/dc
RS stock no. 791-2711
Mfr. Part No.RE17RAMU
R 1,150.75
Each
units
24 V dc, 24 → 240 V ac 0.1 s → 100 h ON Delay DIN Rail Multi Function 2 RE17 Hours, Minutes, Seconds - SPDT 8 A Screw 24 V ac 24 V dc, 240 V ac
RS stock no. 872-5805
Mfr. Part No.RE22R2AMU
R 1,780.81
Each
units
24 V dc, 24 → 240 V ac 0.1 s → 100 h ON Delay DIN Rail Multi Function 4 RE22 R2 Hours, Minutes, Seconds External DPDT 8 A Screw - -
RS stock no. 896-8676
Mfr. Part No.RE22R2AMR
R 1,780.81
Each
units
24 → 240 V ac/dc 0.05 → 1 s, 0.3 → 3 s, 1 → 10 s, 3 → 30 h, 3 → 30 min, 3 → 30 s, 10 → 100 s, 30 → 300 h, 30 → 300 min, 30 → 300 s ON Delay DIN Rail Single 2 RE22 R2 Hours, Minutes, Seconds External DPDT 8 A Screw 24 V ac/dc 240 V ac/dc
RS stock no. 827-8481
Mfr. Part No.822TD10H-UNI
R 1,295.26
Each
units
12 → 240 V ac/dc 100 ms → 10 days Interval, Memory Latch, OFF Delay, ON Delay, ON Delay & OFF Delay, One Shot, Pulse Generator, Repeat Cycle Starting with OFF, Retriggerable One Shot DIN Rail Multi Function 2 - Days, Hours, Milliseconds, Minutes, Seconds External DPDT 2 x 15 A Screw 12 V ac/dc 240 V ac/dc
RS stock no. 897-6740
Mfr. Part No.RE22R2QEMR
R 1,486.20
Each
units
24 → 240 V ac/dc 0.3 → 30 s Star Delta DIN Rail Single 2 RE22 R2 Seconds External DPDT 8 A Screw 24 V ac/dc 240 V ac/dc
RS stock no. 897-6725
Mfr. Part No.RE22R2MYMR
R 2,143.97
Each
units
24 → 240 V ac/dc 0.05 → 1 s, 0.3 → 3 s, 1 → 10 s, 3 → 30 h, 3 → 30 min, 3 → 30 s, 10 → 100 s, 30 → 300 h, 30 → 300 min, 30 → 300 s OFF Delay, ON Delay DIN Rail Multi Function 2 RE22 R2 Hours, Minutes, Seconds External DPDT 8 A Screw 24 V ac/dc 240 V ac/dc
RS stock no. 896-8689
Mfr. Part No.RE22R2HMR
R 1,780.81
Each
units
24 → 240 V ac/dc 0.05 → 1 s, 0.3 → 3 s, 1 → 10 s, 3 → 30 h, 3 → 30 min, 3 → 30 s, 10 → 100 s, 30 → 300 h, 30 → 300 min, 30 → 300 s Interval Delay DIN Rail Single 2 RE22 R2 Hours, Minutes, Seconds External DPDT 8 A Screw 24 V ac/dc 240 V ac/dc
RS stock no. 897-6731
Mfr. Part No.RE22R2QTMR
R 1,780.81
Each
units
24 → 240 V ac/dc 0.05 → 1 s, 0.3 → 3 s, 1 → 10 s, 3 → 30 h, 3 → 30 min, 3 → 30 s, 10 → 100 s, 30 → 300 h, 30 → 300 min, 30 → 300 s Star Delta DIN Rail Single 2 RE22 R2 Hours, Minutes, Seconds External DPDT 8 A Screw 24 V ac/dc 240 V ac/dc
RS stock no. 791-2708
Mfr. Part No.RE17LAMW
R 1,436.61
Each
units
24 → 240 V ac/dc 0.1 s → 100 h ON Delay DIN Rail Single - RE17 Hours, Minutes, Seconds - - 20 A Screw 24 V ac/dc 240 V ac/dc
RS stock no. 791-2758
Mfr. Part No.RE17RMXMU
R 1,305.35
Each
units
24 V dc, 24 → 240 V ac 1 s → 100 h Multi Function DIN Rail Multi Function 2 RE17 Hours, Minutes, Seconds - SPDT 8 A Screw 24 V ac 24 V dc, 240 V ac
RS stock no. 872-5808
Mfr. Part No.RE22R1QMQ
R 887.35
Each
units
230 → 240 V ac, 380 → 440 V ac 0.1 s → 100 h Star Delta DIN Rail Single 2 RE22 R1 Hours, Minutes, Seconds External SPDT 8 A Screw - -
RS stock no. 896-8673
Mfr. Part No.RE22R1AMR
R 1,401.60
Each
units
24 → 240 V ac/dc 0.05 → 1 s, 0.3 → 3 s, 1 → 10 s, 3 → 30 h, 3 → 30 min, 3 → 30 s, 10 → 100 s, 30 → 300 h, 30 → 300 min, 30 → 300 s ON Delay DIN Rail Single 1 RE22 R1 Hours, Minutes, Seconds External SPDT 8 A Screw 24 V ac/dc 240 V ac/dc
RS stock no. 791-2739
Mfr. Part No.RE17RLMU
R 1,567.87
Each
units
24 V dc, 24 → 240 V ac 0.1 s → 100 h Asymmetrical DIN Rail Multi Function 2 RE17 Hours, Minutes, Seconds - SPDT 8 A Screw 24 V ac 24 V dc, 240 V ac
RS stock no. 896-8682
Mfr. Part No.RE22R1DMR
R 1,401.60
Each
units
24 → 240 V ac/dc 0.05 → 1 s, 0.3 → 3 s, 1 → 10 s, 3 → 30 h, 3 → 30 min, 3 → 30 s, 10 → 100 s, 30 → 300 h, 30 → 300 min, 30 → 300 s Symmetrical DIN Rail Single 1 RE22 R1 Hours, Minutes, Seconds External SPDT 8 A Screw 24 V ac/dc 240 V ac/dc
RS stock no. 914-8215
Mfr. Part No.REXL4TMF7
R 877.50
Each
units
110 V ac 0.1 s → 100 h Electromechanical Plug In Multi Function 4 - Hours, Minutes, Seconds - - 3 A - - -
RS stock no. 791-2714
Mfr. Part No.RE17LLBM
R 1,147.84
Each
units
24 → 240 V ac 0.1 s → 100 h Asymmetrical DIN Rail Multi Function - RE17 Hours, Minutes, Seconds - - 0.7 A Screw 24 V ac 240 V ac
RS stock no. 914-8246
Mfr. Part No.RE48ATM12MW
R 2,378.79
Each
units
24 → 240 V ac/dc 0.02 s → 300 h Power On Delay Panel Mount Single 2 - Hours, Minutes, Seconds External DPDT 5 A Plug In 24 V ac/dc 240 V ac/dc
RS stock no. 914-8209
Mfr. Part No.REXL2TMP7
R 819.00
Each
units
230 V ac 0.1 → 1 h, 0.1 → 1 min, 0.1 → 1 s, 1 → 10 h, 1 → 10 min, 1 → 10 s, 10 → 100 h ON Delay Plug In Single 2 - Hours, Minutes, Seconds External DPDT 5 A Plug 0.85 V 230 V ac
RS stock no. 897-6734
Mfr. Part No.RE22R2QGMR
R 1,780.81
Each
units
24 → 240 V ac/dc 0.05 → 1 s, 0.3 → 3 s, 1 → 10 s, 3 → 30 h, 3 → 30 min, 3 → 30 s, 10 → 100 s, 30 → 300 h, 30 → 300 min, 30 → 300 s Star Delta DIN Rail Single 2 RE22 R2 Hours, Minutes, Seconds External DPDT 8 A Screw 24 V ac/dc 240 V ac/dc