Temperature Transmitters

What is it?
A Temperature transmitter are normally used in industrial manufacturing as a means of process control because they can provide feedback regarding temperature during different stages in the manufacturing process. Temperature transmitters isolate, amplify, filter noise, linearize, and convert the input signal from the sensor then send (transmit) a standardized output signal to the control device. 4-20ma temperature transmitters are common in manufacturing as the majority of industrial equipment communicates via this signal range. They are available in many forms which vary in degrees of sophistication going from compact DIN rail mounted units to programmable smart devices.
Types of Transmitters
• Head Mount -Head mount transmitters offer a less expensive way to make industrial temperature measurements.
• Field Mount - Field-mount temperature transmitters are designed to operate in the harshest environments.
• Rail Mount -Rail-mount temperature transmitters are designed to be mounted on DIN-rails located in non-harsh environments. With the mounting style, the transmitters can be grouped together for easy access.

...
Read more Read less

Filters

Viewing 1 - 11 of 11 products
Results per page
Description Price Input Type Supply Voltage Diameter Minimum Temperature Input Maximum Temperature Input Interface Minimum Operating Temperature Maximum Operating Temperature Series Depth Hazardous Area Certification
RS stock no. 185-2290
BrandRS PRO
R 1,299.46
Each
units
PT100 12 36 V dc 42 mm - - - 0°C +200°C RS PRO 32mm -
RS stock no. 363-0238
BrandRS PRO
R 1,144.07
Each
units
PT100 10 30 V dc 43 mm - - - 0°C +70°C RS PRO 21mm -
RS stock no. 363-0216
BrandRS PRO
R 1,355.74
Each
units
PT100 10 30 V dc 42 mm - - - 0°C +70°C RS PRO 33mm -
RS stock no. 185-2363
BrandRS PRO
R 1,614.78
Each
units
Thermocouple Type K 12 36 V dc 42 mm - - - 0°C +1100°C RS PRO 32mm -
RS stock no. 381-7132
BrandRS PRO
R 1,487.51
Each
units
MV, Thermocouple Type E, Thermocouple Type J, Thermocouple Type K, Thermocouple Type N, Thermocouple Type R, Thermocouple Type S, Thermocouple Type T 8 → 30 V dc 43 mm - - - -20°C +70°C RS PRO 21mm -
RS stock no. 185-2357
BrandRS PRO
R 1,691.28
Each
units
Thermocouple Type K 12 36 V dc 42 mm - - - 0°C +200°C RS PRO 32mm -
RS stock no. 872-2758
BrandRS PRO
R 1,984.85
Each
units
- - - - - - - - - - -
RS stock no. 185-2284
BrandRS PRO
R 1,299.46
Each
units
PT100 12 36 V dc 42 mm - - - 0°C +100°C RS PRO 32mm -
RS stock no. 363-0222
BrandRS PRO
R 1,659.95
Each
units
Thermocouple Type J, Thermocouple Type K, Thermocouple Type T 10 → 30 V dc 42 mm - - - 0°C +70°C RS PRO 23mm -
RS stock no. 185-2341
BrandRS PRO
R 1,646.68
Each
units
Thermocouple Type J 12 36 V dc 42 mm - - - 0°C +300°C RS PRO 32mm -
RS stock no. 872-2751
BrandRS PRO
R 2,547.42
Each
units
- - - - - - - - - - -