Beacons

A beacon is designed to attract attention to a specific location as a warning, signal or celebration. They are often powered by batteries therefore the performance/battery life needs careful consideration to suit the application as the battery life can range from 1 month to 2-3 years. Beacons provide excellent all-round visibility in all weather conditions and on a wide range of agricultural, construction, specialist and commercial vehicles.

Features of beacons:
  • Variety of sizes
  • Light effect: Blinking, flashing, Rotating, Steady, Strobe
  • Lens colours: Amber, Blue, Clear, Green, Orange, Red, White, Yellow
  • Mounted or portable
  • Bulb type: Discharge Tube, Halogen, Incandescent, LED, Xenon
  • Suitable for indoor and outdoor use
  • Robust and reliable

Beacons are used for:
  • Retail
  • Education
  • Culture
  • Airports
  • Events
  • Offices
  • Hospitality

There are several different types of beacon assemblies:
  • Rotating Beacons
  • Flashing Beacons
  • Flashing Strobes
  • Single Bolt Beacons
  • Three Bolt Mount
  • Magnetic Fixing Beacons
  • DIN Mount Beacons

...
Read more Read less

Filters

Viewing 1 - 20 of 103 products
Results per page
Description Price Supply Voltage Light Effect Lens Colour Mounting Style Bulb Type Current Consumption Current Type Base Diameter Light Output Housing Colour Lamp Included Series Multifunction Height
RS stock no. 907-6043
BrandRS PRO
R 892.22
Each
units
10 → 30 V dc Flashing Green Single Point LED 300 mA, 600 mA DC 108mm - Black Yes LCB No 130mm
RS stock no. 907-6034
BrandRS PRO
R 892.72
Each
units
10 → 30 V dc Flashing Red Surface Mount, Wall Mount LED 300 mA, 600 mA DC 150mm - Black Yes LCB No 130mm
RS stock no. 236-133
BrandRS PRO
R 679.65
Each
units
10 → 100 V dc Flashing Amber Surface Mount Xenon 20 mA, 30 mA, 55 mA, 150 mA, 175 mA DC 150mm - Black Yes V10991 - 130mm
RS stock no. 907-6040
BrandRS PRO
R 892.35
Each
units
10 → 30 V dc Flashing Red Single Point LED 300 mA, 600 mA DC 108mm - Black Yes LCB No 130mm
RS stock no. 907-6037
BrandRS PRO
R 891.72
Each
units
10 → 30 V dc Flashing Green Surface Mount, Wall Mount LED 300 mA, 600 mA DC 150mm - Black Yes LCB No 130mm
RS stock no. 907-5980
BrandRS PRO
R 942.35
Each
units
10 → 100 V dc Flashing Amber Screw Mount LED - DC 77mm - Black Yes LLT Yes 95mm
RS stock no. 907-6006
BrandRS PRO
R 919.44
Each
units
10 → 30 V dc Flashing Red Magnetic LED 300 mA, 600 mA DC 150mm - Black Yes LCB No 130mm
RS stock no. 907-5965
BrandRS PRO
R 778.04
Each
units
10 → 100 V dc Flashing Red Screw Mount LED - DC 77mm - Black Yes LLP Yes 45mm
RS stock no. 907-5971
BrandRS PRO
R 778.42
Each
units
110 → 230 V ac Flashing Red Screw Mount LED - AC 77mm - Black Yes LLP Yes 45mm
RS stock no. 235-714
BrandRS PRO
R 523.09
Each
units
24 V dc Flashing Lens Not Included Surface Mount Incandescent 500mA DC 153mm - Black Yes V10996 - 175mm
RS stock no. 907-5993
BrandRS PRO
R 866.49
Each
units
10 → 30 V dc Flashing Amber Magnetic LED 300 mA, 600 mA DC 150mm - Black Yes LCB No 130mm
RS stock no. 907-5959
BrandRS PRO
R 749.03
Each
units
12 V dc, 24 V dc Flashing Red Surface Mount, Wall Mount LED 350mA DC - - Black Yes - Yes 28mm
RS stock no. 236-199
BrandRS PRO
R 426.72
Each
units
10 → 100 V dc, 20 → 72 V ac Flashing Amber Surface Mount Xenon 70 mA, 90 mA, 120 mA, 160 mA, 180 mA DC 77mm - Black Yes V10998 - 45mm
RS stock no. 907-6059
BrandRS PRO
R 1,707.43
Each
units
12 V dc, 24 V dc Flashing Clear Single Point LED - DC - - Clear Yes LAP1224 Yes 60mm
RS stock no. 235-859
BrandRS PRO
R 856.49
Each
units
10 → 30 V dc Flashing Green DIN Xenon 150 mA, 175 mA DC 108mm - Black Yes - - 171mm
RS stock no. 236-127
BrandRS PRO
R 679.15
Each
units
10 → 100 V dc Flashing Amber Surface Mount Xenon 20 mA, 30 mA, 55 mA, 150 mA, 175 mA DC 108mm - Black Yes V10991 - 130mm
RS stock no. 236-060
BrandRS PRO
R 963.97
Each
units
10 → 30 V dc Flashing Green Flexi DIN Mount Xenon 150 mA, 175 mA DC 108mm - Black Yes - - 223mm
RS stock no. 235-950
BrandRS PRO
R 930.76
Each
units
10 → 100 V dc Flashing Red Surface Mount Xenon 100 mA, 130 mA, 215 mA, 395 mA, 460 mA DC 150mm - Black Yes V10991 - 130mm
RS stock no. 235-483
BrandRS PRO
R 1,353.96
Each
units
10 → 30 V dc Flashing Lens Not Included Surface Mount Xenon 1 A, 2 A DC 130mm - Black Yes V10994 - 228mm
RS stock no. 236-076
BrandRS PRO
R 938.80
Each
units
10 → 30 V dc Flashing Blue Flexi DIN Mount Xenon 150 mA, 175 mA DC 108mm - Black Yes - - 223mm