Tubular Solenoid

A tubular solenoid is an electrical component that uses electromagnetic force to create a push pull force. Tubular solenoids are standard solenoids encased in a metal tube.

How does a tubular solenoid work?

A tubular solenoid consists of a coil and a movable metallic core in the centre. When current flows through the coil, a magnetic field is created that moves the core in a push or pull motion. The movable core will usually have a spring to allow it to retract when the current is switched off.

The tubular case enclosing the coil minimises magnetic flux leakage and maximises the solenoid's performance. That's why tubular solenoids are popular with applications that require a compact size with performance that either matches or exceeds a larger DC C-frame solenoidor DC D-frame solenoid.

What are tubular solenoids used for?

Due to their encased design, tubular solenoids can be safely installed in a broad range of appliances and components and work well in applications that require long strokes. They are used in various industries as current limiting switches, hydraulic valves and steering controls of heavy machinery.


...
Read more Read less

Filters

Viewing 1 - 7 of 7 products
Results per page
Description Price Maximum Stroke Action Duty Cycle Magnetic Force Closed Power Continuous Supply Voltage Diameter Length Weight Coil Resistance Series Wire Size Product Height Holding Force
RS stock no. 177-0141
BrandRS PRO
R 581.87
Each
units
- Pull 10 %, 25 %, 50 %, 100 % - 40W 24 V 12.7 mm 26.2mm 58g - - - - -
RS stock no. 177-0147
BrandRS PRO
R 463.58
Each
units
- Pull 10 %, 25 %, 50 %, 100 % - 100W 12 V 25.4 mm 50.8mm 170g - - - - -
RS stock no. 177-0145
BrandRS PRO
R 770.50
Each
units
- Pull 10 %, 25 %, 50 %, 100 % - 100W 24 V 25.4 mm 50.8mm 170g - - - - -
RS stock no. 177-0143
BrandRS PRO
R 433.91
Each
units
10mm Pull 10 %, 25 %, 50 %, 100 % - 70W 24 V 20.2 mm 39.3mm 85g - - - - -
RS stock no. 177-0146
BrandRS PRO
R 531.81
Each
units
- Pull 10 %, 25 %, 50 %, 100 % - 100W 24 V 25.4 mm 50.8mm 170g - - - - -
RS stock no. 177-0144
BrandRS PRO
R 433.91
Each
units
10mm Pull 10 %, 25 %, 50 %, 100 % - 70W 12 V 20.2 mm 39.3mm 85g - - - - -
RS stock no. 177-0142
BrandRS PRO
R 581.69
Each
units
- Pull 10 %, 25 %, 50 %, 100 % - 40W 12 V 12.7 mm 26.2mm 58g - - - - -