DC D-Frame Solenoid

A DC D-Frame solenoid is an electromagnetic device that converts electrical energy into mechanical push or pull motion or force.

How does a DC D-frame solenoid work?

A DC D-frame solenoid consists of a two-piece frame that is shaped like the letter "D", wrapping around the solenoid (coils of wire). When an electrical current is applied to the solenoid, the resultant magnetic field creates mechanical action by pushing and pulling a metallic slug or armature in the centre.

DC D-frame solenoids are mainly used in electromechanical relays, interlocks and valves. You will also find them in vehicle transmissions used to change between gears. Like DC C-frame solenoids, they are also manufactured in AC variants.

Types of DC D-frame solenoids

DC D-frame solenoids are available in three basic configurations based on their action:

  • Pull type†pulls the connected load when energised
  • Push typeâ€pushes the connected load when energised
  • Push-pull typeâ€can either push or pull the connected load when energised

...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Maximum Stroke Action Duty Cycle Magnetic Force Closed Power Continuous Supply Voltage Length Width Depth Weight Coil Resistance Dimensions
RS stock no. 349-709
Mfr. Part No.42-120-610-620
BrandBLP
R 375.23
Each
units
27mm Pull 100% 400g 10W 12 V dc 32mm 26.7mm 59.2mm 213g - 32 x 26.7 x 59.2 mm
RS stock no. 250-0827
Mfr. Part No.68-120-610-620
BrandBLP
R 202.90
Each
units
9mm Pull - 2.2kgf 5W 12 V 37mm 21.5mm 26mm 92g - 37 x 21.5 x 26 mm
RS stock no. 250-0760
Mfr. Part No.66-120-610-550
BrandBLP
R 140.86
Each
units
7mm Pull - 0.48kgf 5W 6 V dc 30mm 14mm 16mm 35g - 30 x 14 x 16 mm
RS stock no. 250-1296
Mfr. Part No.42-120-375-841
BrandBLP
R 302.03
Each
units
27mm Pull 100% 400g 10W 6 V dc 26.7mm 32mm 59.2mm 213g - 26.7 x 32 x 59.2 mm
RS stock no. 250-1319
Mfr. Part No.43-120-610-540
BrandBLP
R 681.48
Each
units
21mm Pull 100% 750g 12W 6 V dc 47.5mm 41.5mm 49.4mm 425g - 47.5 x 41.5 x 49.4 mm