Thermocouples

A Thermocouple is a device which measures temperature. It is made up of two wires of different metals that, when joined together, create an electrical junction. When the temperature changes at this junction it creates a voltage which can be interpreted to read the temperature. This is also known as the Seebeck effect. You can read more about these tools in our bespoke Thermocouples Guide

Types of thermocouples

There are various types of thermocouples, each with different characteristics, such as temperature range and their robustness. Each thermocouple is defined by a letter such as “K”. Common types include J, K, L and T. The letters refer to the type of materials used and therefore the temperature they are usable at. For example, type J is iron and copper-nickel and is useable from around 0°C to 816°C, depending on other characteristics. Some thermocouples come with an additional sheath which provides protection to prolong its life.

Thermocouples are ideal tools for temperature measurement as they are robust yet affordable solutions.

What are Thermocouples used for?

  • Thermostats
  • Hospital thermometers
  • Vehicle diagnostics
  • Boiler/heating sensors
  • Oven safety features
  • Food thermometers
  • Industrial probes/sensor

...
Read more Read less

Filters

Viewing 1 - 20 of 638 products
Results per page
Description Price Thermocouple Type Probe Diameter Probe Length Maximum Temperature Sensed Probe Material Minimum Temperature Sensed Termination Type Cable Length Standards Met Response Time Calibrated
RS stock no. 621-2170
BrandRS PRO
R 118.75
Each
units
K 0.3mm - +400°C - - Cable 2m RoHS Compliant 0.7 s -
RS stock no. 363-0250
BrandRS PRO
R 110.41
Each
units
K 1/0.2mm - +250°C - -75°C Miniature Plug 1m IEC - -
RS stock no. 409-4908
BrandRS PRO
R 103.72
Each
units
K 0.2mm 1m +250°C Nickel Aluminium, Nickel Chrome - Miniature Plug 1m RoHS Compliant 0.1 s -
RS stock no. 847-1132
BrandRS PRO
R 272.88
Each
units
K 1.5mm 150mm +1100°C Stainless Steel - Cable 100mm ANSI - -
RS stock no. 409-4920
BrandRS PRO
R 119.13
Each
units
K 1.2mm 1m +450°C Nickel Aluminium, Nickel Chrome - Miniature Plug 1m IEC 0.1 s -
RS stock no. 621-2271
BrandRS PRO
R 268.45
Each
units
K 6mm 2m +350°C Stainless Steel - Cable 2m RoHS Compliant 0.7 s -
RS stock no. 621-2158
BrandRS PRO
R 53.792
Each (In a Pack of 5)
units
K 2mm 1m +250°C Teflon PTFE - Cable 1m RoHS Compliant 5 s -
RS stock no. 397-1264
BrandRS PRO
R 378.93
Each
units
K 3mm 150mm +1100°C Stainless Steel - Cable 1m IEC - -
RS stock no. 290-5036
BrandRS PRO
R 512.60
Each
units
K 1/0.2mm 40mm +150°C Aluminium Foil Backing, Silicone Rubber - Cable 1m IEC - -
RS stock no. 872-2562
BrandRS PRO
R 458.71
Each
units
K 4.76mm 75mm +350°C Stainless Steel - Cable 2m IEC - -
RS stock no. 324-1945
BrandRS PRO
R 808.39
Each
units
J 8mm 20mm +400°C 316 Stainless Steel - Cable 2.5m RoHS Compliant 0.7 s -
RS stock no. 259-328
BrandRS PRO
R 353.53
Each
units
J 6mm 170mm +350°C Stainless Steel - Cable 2m RoHS Compliant 0.7 s -
RS stock no. 363-0294
BrandRS PRO
R 159.43
Each
units
K 1/0.2mm 2m +350°C - - Miniature Plug 2m IEC - -
RS stock no. 334-2622
BrandRS PRO
R 297.20
Each
units
K 5mm 5mm +750°C 316L Stainless Steel - Cable 2.5m RoHS Compliant 4 s -
RS stock no. 787-7804
BrandRS PRO
R 931.48
Each
units
K 6mm 100mm +1100°C Stainless Steel - Cable 100mm IEC - -
RS stock no. 219-4652
BrandRS PRO
R 478.80
Each
units
N 3mm 300mm +1300°C Nicrosil Alloy - Cable 1m IEC - -
RS stock no. 219-4725
BrandRS PRO
R 291.70
Each
units
J 4.5mm 150mm +350°C Stainless Steel - Cable 2m IEC - -
RS stock no. 847-1053
BrandRS PRO
R 440.26
Each
units
K 6mm 150mm +1100°C Stainless Steel - Cable 1m ANSI - -
RS stock no. 787-7816
BrandRS PRO
R 976.26
Each
units
K 6mm 200mm +1100°C Stainless Steel - Cable - IEC - -
RS stock no. 334-2638
BrandRS PRO
R 285.05
Each
units
J 5mm 20mm +600°C 316L Stainless Steel - Cable 2.5m RoHS Compliant 4 s -