Analogue Panel Ammeters

Analogue panel ammeters measure the currents in circuits. These metered instruments measure current flow in amperes. The ampere level of the current is displayed on a dial with a red moving pointer. The current is presented in draw (how much current flows) or continuity (how uninterruptable the current is).

What are analogue panel ammeters used for?

Analogue panel ammeters determine whether erratic loads exist in electrical circuits. High ampere levels may indicate short-circuiting, unintentional grounding or indicate a defective component in the network. Low current flow points to high resistance or weak flow in the circuit.

Types of analogue panel ammeters

Analogue panel ammeters come in five types:

  • Moving coil: where magnetic deflection causes the coil to move when the current passes through the coil
  • Moving magnet: where the coil is mounted in the metered case, and a permanent magnet moves the needle
  • Moving iron: where an iron needle moves in response to an electromagnetic force from the coil.
  • Electrodynamic: where an electrodynamic magnet responds to alternating and direct current movement
  • Hot wire: where current passes through a wire that expands when heated, indicating low or high ampere levels

...
Read more Read less

Filters

Viewing 1 - 20 of 138 products
Results per page
Description Price Maximum Value Current Type Moving Element Cutout Height Cutout Width Depth Meter Accuracy Minimum Temperature Maximum Temperature Approvals Measurement Range Minimum Displayed Value Series
RS stock no. 259-549
BrandRS PRO
R 116.65
Each
units
100µA - - - 50mm 14mm ±20 % -10°C +55°C RoHS Compliant - - RS PRO
RS stock no. 259-561
BrandRS PRO
R 116.59
Each
units
100µA - - - 50mm 14mm ±20 % -10°C +55°C RoHS Compliant - - RS PRO
RS stock no. 901-0337
BrandRS PRO
R 177.60
Each
units
20A AC Moving Iron 46mm 46mm 39mm ±1.5 % -25°C +50°C CE, RoHS Compliant, TUV Certified, UL E327849 0 → 20A 0A RS PRO
RS stock no. 901-0340
BrandRS PRO
R 195.84
Each
units
40A AC Moving Iron 68mm 68mm 59mm ±1.5 % -25°C +50°C CE, RoHS Compliant, TUV Certified, UL E327849 0 → 40A 0A RS PRO
RS stock no. 901-0365
BrandRS PRO
R 201.01
Each
units
40A AC Moving Iron 92mm 92mm 45mm ±1.5 % -25°C +50°C CE, RoHS Compliant, TUV Certified, UL E327849 0 → 40A 0A RS PRO
RS stock no. 901-0334
BrandRS PRO
R 176.85
Each
units
60A AC Moving Iron 46mm 46mm 39mm ±1.5 % -25°C +50°C CE, RoHS Compliant, TUV Certified, UL E327849 0 → 60A 0A RS PRO
RS stock no. 901-0330
BrandRS PRO
R 177.10
Each
units
40A AC Moving Iron 46mm 46mm 39mm ±1.5 % -25°C +50°C CE, RoHS Compliant, TUV Certified, UL E327849 0 → 40A 0A RS PRO
New
RS stock no. 186-2430
BrandRS PRO
R 278.14
Each
units
- AC Moving Iron 48mm 48mm 54 (<30 A) mm, 72 (30 → 60 A) mm 1 % -10°C +65°C - - - -
New
RS stock no. 186-2431
BrandRS PRO
R 278.08
Each
units
- AC Moving Iron 48mm 48mm 54 (<30 A) mm, 72 (30 → 60 A) mm 1 % -10°C +65°C - - - -
New
RS stock no. 186-2440
BrandRS PRO
R 318.94
Each
units
60 (Input)A AC Moving Iron 72mm 72mm 54 (<30 A) mm, 62 (30 → 60 A) mm 1 % -10°C +65°C - 0 → 60 (Input)A 0 (Input)A -
New
RS stock no. 186-2432
BrandRS PRO
R 278.08
Each
units
- AC Moving Iron 48mm 48mm 54 (<30 A) mm, 72 (30 → 60 A) mm 1 % -10°C +65°C - - - -
New
RS stock no. 186-2441
BrandRS PRO
R 258.72
Each
units
3 (Input)A AC Moving Iron 72mm 72mm 54 (<30 A)mm 1 % -10°C +65°C - 0 → 3 (Input)A 0 (Input)A -
New
RS stock no. 186-2477
BrandRS PRO
R 382.24
Each
units
- DC Moving Coil 48mm 48mm 54 (<30 A) mm, 72 (30 → 60 A) mm 1 % -10°C +65°C - - - -
New
RS stock no. 186-2537
BrandRS PRO
R 426.75
Each
units
10 (Input)A DC Moving Coil 57mm 44mm 45.7mm 1.5 % 0°C +60°C - 0 → 10 (Input)A 0 (Input)A -
New
RS stock no. 186-2506
BrandRS PRO
R 391.69
Each
units
- DC Moving Coil 96mm 96mm 54 (<4 A) mm, 67 (5 → 60 A) mm, 67 (60 → 100 A) mm 1 % -10°C +65°C - - - -
New
RS stock no. 186-2478
BrandRS PRO
R 382.24
Each
units
- DC Moving Coil 48mm 48mm 54 (<30 A) mm, 72 (30 → 60 A) mm 1 % -10°C +65°C - - - -
New
RS stock no. 186-2538
BrandRS PRO
R 426.69
Each
units
15 (Input)A DC Moving Coil 57mm 44mm 45.7mm 1.5 % 0°C +60°C - 0 → 15 (Input)A 0 (Input)A -
New
RS stock no. 186-2454
BrandRS PRO
R 281.79
Each
units
- AC Moving Iron 72mm 72mm 66 (100 A)mm 1 % -10°C +65°C - - - -
New
RS stock no. 186-2434
BrandRS PRO
R 258.84
Each
units
Scale)A, 5 (Input AC Moving Iron 72mm 72mm 54 (<30 A)mm 1 % -10°C +65°C - 0 → 5 (Input, Scale)A 0 (Input, Scale)A -
New
RS stock no. 186-2485
BrandRS PRO
R 382.37
Each
units
- DC Moving Coil 48mm 48mm 54 (<30 A) mm, 72 (30 → 60 A) mm 1 % -10°C +65°C - - - -