Rotary Cam Switches

Rotary switches are a type of electrical switch operated by rotation. Rotary switches allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts dependant on the direction of turn. Rotary switches are an ideal alternative to more conventional toggle or slide switches when the number of circuits or electrical states in a circuit requiring control exceeds the capability of toggle and slide switches.
As their name implies, rotary switches function by means of circular rotation around a central rotor. They can stop in a number of different actuation positions, turning different circuits on or off or increasing or decreasing the value of the circuit. Some rotary switches can be configured to control multiple contacts simultaneously at a single switch position.
Rotary Switches Applications
Rotary switches are frequently found on audio equipment as volume control dials, they can be used for a wide range of applications including:
• Controlling the speed of conveyer belts
• Varying electrical values in electronic instruments
• Step-control of AC/DC drives
• Pilot controls of aircraft
• Medical and diagnostic equipment
• Construction and agricultural equipment

...
Read more Read less

Filters

Viewing 1 - 20 of 108 products
Results per page
Description Price Pole and Throw Configuration Series Normal State Configuration Electrical Phase Maximum Current Maximum Voltage Number of Positions Terminal Type Angle of Throw Length Width Depth Actuator Type Dimensions
RS stock no. 193-5733
Mfr. Part No.CA10A048/GBA004*FT2
R 371.49
Each
units
SP - - 3 20 A - 4 Screw 45° 48mm 48mm 70.7mm Rotary Knob -
RS stock no. 609-5458
Mfr. Part No.XB4BK123B5
R 670.32
Each
units
- Harmony XB4 NO/NC - 6 A ac, 550 mA dc 600 V ac/dc 2 Screw 90° 46.5mm 30mm 70mm Handle, Stay Put 46.5 x 30 x 70 mm
RS stock no. 257-1239
Mfr. Part No.K1C003QCH
R 424.71
Each
units
SP Harmony K - - 5.6 A 690 V ac 4 Screw 45° 78mm 45mm 110.5mm Handle, Stay Put 78 x 45 x 110.5 mm
RS stock no. 815-3026
Mfr. Part No.XB7ND21
R 190.52
Each
units
- Harmony XB7 NO - - 240 V ac, 250 V dc 2 Screw - 67mm 29mm - Stay Put 29 (Dia.) x 67 mm
RS stock no. 218-169
Mfr. Part No.K10D004NCH
R 690.77
Each
units
SP Harmony K - 1 10 A - 4 Screw 60° - - 88mm Handle, Stay Put -
RS stock no. 257-1217
Mfr. Part No.K1B001UCH
R 391.34
Each
units
SP Harmony K NO/NC - 5.6 A 690 V ac 3 Screw 45° 78mm 45mm 100.5mm Handle, Stay Put 78 x 45 x 100.5 mm
RS stock no. 609-5509
Mfr. Part No.XB4BK125B5
R 734.25
Each
units
- Harmony XB4 NO/NC - 6 A ac, 550 mA dc 600 V ac/dc 2 Screw 90° 46.5mm 30mm 70mm Handle, Stay Put 46.5 x 30 x 70 mm
RS stock no. 609-5414
Mfr. Part No.XB4BJ33
R 398.23
Each
units
- Harmony XB4 2NO - 6 A ac, 550 mA dc 600 V ac/dc 3 Screw 45° 51.3mm 30mm 70mm Handle, Stay Put 51.3 x 30 x 70 mm
RS stock no. 123-8130
Mfr. Part No.K1C003ALH
R 456.73
Each
units
SPST Harmony K - 3 5.6 A @ 230 V ac 690 V ac 2 Screw 45° 45mm 87mm 45mm Handle 45 x 87 x 45 mm
RS stock no. 609-5420
Mfr. Part No.XB4BJ33EX
R 1,046.00
Each
units
- Harmony XB4 2NO - 6 A ac, 550 mA dc 600 V ac/dc 3 Screw - - - - Handle, Stay Put -
RS stock no. 609-5436
Mfr. Part No.XB4BJ53
R 420.26
Each
units
- Harmony XB4 2NO - 6 A ac, 550 mA dc 600 V ac/dc 3 Screw 45° 51.3mm 30mm 70mm Handle, Spring Return 51.3 x 30 x 70 mm
RS stock no. 218-175
Mfr. Part No.K10B002ACH
R 450.45
Each
units
DP Harmony K - 1 10 A - 2 Screw 60° - - 76mm Handle, Stay Put -
RS stock no. 609-6063
Mfr. Part No.XB5AG03
R 712.00
Each
units
- Harmony XB5 2NO - - - 3 Screw 45° 42mm 30mm 96mm Key, Stay Put -
RS stock no. 218-185
Mfr. Part No.K10F003UCH
R 795.90
Each
units
3P Harmony K - 1, 3 10 A - 3 Screw 60° - - 100mm Handle, Stay Put -
RS stock no. 815-4041
Mfr. Part No.ZB4BD303
R 444.99
Each
units
- Harmony XB4 - - - - 3 - ±45° 46mm - - Stay Put 28.5 (Dia.) x 46 mm
RS stock no. 218-204
Mfr. Part No.K10F013NCH
R 858.31
Each
units
DP Harmony K - 1 10 A - 3 Screw 60° - - 100mm Handle, Stay Put -
RS stock no. 123-8132
Mfr. Part No.K1D002ULH
R 559.84
Each
units
DPDT Harmony K - 3 5.6 A @ 230 V ac 690 V ac 2 Screw 45 °, 315 ° 45mm 87mm 45mm Handle 45 x 87 x 45 mm
RS stock no. 815-4133
Mfr. Part No.XB5AJ33
R 1,260.07
Each
units
- Harmony XB5 2NO - 4 A 230 V 3 Screw ±45° 30mm 48mm 70mm Stay Put 30 x 48 x 70 mm
RS stock no. 218-141
Mfr. Part No.K10B002QCH
R 443.22
Each
units
SP Harmony K - 1 10 A - 3 Screw 60° - - 76mm Handle, Stay Put -
RS stock no. 815-4045
Mfr. Part No.ZB4BD304
R 234.27
Each
units
- Harmony XB4 - - - - 3 - ±45° 46mm - - Stay Put 28.5 (Dia.) x 46 mm