Non-Fused Switch Disconnectors

Non-fused switch disconnectors are a safety device designed to power down or isolate a part of a circuit while it is being serviced or maintained. Unlike fused switch disconnectors, they do not use a fuse to break the circuit, instead using either a rotary or knife-blade disconnect. Rotary switches break the circuit by rotation of a lever, while knife-blade switches use a hinge to lift a lever off its slot.

What are non-fused switch disconnectors used for?

Non-fused switch disconnectors are used to isolate circuit breakers, transmission lines and transformers as part of their maintenance process. They are a safety measure and are not intended for use as a regular part of the circuit.

Types of non-fused switch disconnectors

Non-fused switch disconnectors vary in the method of disconnecting that they use, whether rotary or knife-blade. Beyond that, they have differing power, voltage and switch ratings, as well as different maximum current capabilities, which will determine which non-fused switch disconnector you choose.


...
Read more Read less

Filters

Viewing 1 - 20 of 979 products
Results per page
Description Price Number of Poles Maximum Current Model Number Range Mounting Type Series Normal State Configuration Power Rating IP Rating Accepts Padlocks Voltage Rating Auxiliary Contacts Available Electrical Phase Switch Rating
RS stock no. 861-6568
Mfr. Part No.OT200U03
BrandABB
R 6,758.41
Each
units
3 200 A - - DIN Rail - - 200 hp IP54, IP65, IP66 Yes 600 V Yes 3 -
RS stock no. 619-4820
Mfr. Part No.FSDMR0203EB
R 3,661.77
Each
units
3 20 A - - Enclosed - - 10 kW IP65 Yes 415 V ac Yes 3 50 kA
RS stock no. 279-6129
Mfr. Part No.VCF0
R 742.01
Each
units
3 25 A - TeSys Panel Mount VARIO - 15 kW IP20, IP65 Yes 690 V ac - 3 8 kV
RS stock no. 609-4247
Mfr. Part No.VCD0
R 666.75
Each
units
3 25 A - TeSys Panel Mount VARIO - 15 W IP20, IP65 Yes 690 V ac - 3 8 kV
RS stock no. 629-2003
Mfr. Part No.T0-2-1/I1H/SVB/K-CI-K1/K2
BrandEaton
R 701.20
1 Box of 1
Box(es)
3 20 A - - Enclosed - - 6.5 kW IP65 Yes 440 V ac - 3 320 A
RS stock no. 279-6185
Mfr. Part No.VCF3
R 1,180.18
Each
units
3 63 A - TeSys Panel Mount VARIO - 30 kW IP20, IP65 Yes 690 V ac - 3 8 kV
RS stock no. 219-1401
Mfr. Part No.T0-2-1/EA/SVB
BrandEaton
R 549.19
Each
units
3 20 A - - Panel Mount - NO 6.5 kW IP65 Yes 440 V ac Yes 3 320 A
RS stock no. 755-2889
Mfr. Part No.3RV1938-1A
BrandSiemens
R 870.00
Each
units
- - - Sirius Classic - - - - - - - - - -
RS stock no. 790-7444
Mfr. Part No.A9S65263
R 524.39
Each
units
2 63 A - Acti 9 DIN Rail iSW 2NO - - - 415 V - - 6 kV
RS stock no. 330-8111
Mfr. Part No.T0-2-8900/I1/SVB
BrandEaton
R 753.06
Each
units
3 + N 20 A - - Enclosed - NO 6.5 kW IP65 Yes 415 V ac - 3 320 A
RS stock no. 103-8454
Mfr. Part No.T0-3-8401/I1
BrandEaton
R 581.08
Each
units
3 20 A - - Enclosed T0-3 3NO 6.5 kW IP65 - 690 V - 1, 3 110 A
RS stock no. 257-3538
Mfr. Part No.VCF01GE
R 783.69
Each
units
3 16 A - TeSys Panel Mount VARIO - 5.5 kW IP65 Yes 690 V ac - 3 8 kV
RS stock no. 686-7317
Mfr. Part No.1SCA104884R1001
BrandABB
R 518.87
Each
units
3 25 A - - Panel Mount - - 9 kW IP20 - 750 V ac - 3 0.5 kA
RS stock no. 257-3651
Mfr. Part No.VCCF3
R 1,559.17
Each
units
3 63 A - TeSys Panel Mount VARIO - 30 kW IP20, IP65 Yes 690 V ac - 3 8 kV
RS stock no. 822-0277
Mfr. Part No.OT60F3
BrandABB
R 3,421.21
Each
units
3 60 A - - DIN Rail - NO/NC - IP20 - 690 V - - -
RS stock no. 282-0840
Mfr. Part No.S415KN-A
BrandABB
R 946.15
Each
units
4 40 A - - - - - 15 kW IP65 - - - 3 -
RS stock no. 333-502
Mfr. Part No.P1-32/V/SVB
BrandEaton
R 1,191.23
Each
units
3 32 A - - Enclosed - NO 15 kW IP65 Yes 440 V ac Yes 3 640 A
RS stock no. 790-7400
Mfr. Part No.A9S60120
R 162.33
Each
units
1 20 A - Acti 9 DIN Rail iSW NO - IP40 - 250 V Yes - 4 kV
RS stock no. 341-2119
Mfr. Part No.FSDDR0323
R 4,823.52
Each
units
3 32 A - - Enclosed - - 15 kW IP65 Yes 415 V ac Yes 3 50 kA
RS stock no. 773-0638
Mfr. Part No.P1-25/I2/SVB-SW
BrandEaton
R 694.44
Each
units
3 25 A - - Enclosed - 3NO 11 kW IP65 Yes 690 V ac - - -