Push Button & Control Stations

Push button control stations provide a housing for certain industrial types of push buttons, with some fitting multiple buttons. They are usually made of a tough material such as polycarbonate or stainless steel.

What are push button control stations used for?

Push buttons are used in hundreds of applications, many of which you'll come across daily, but push button control stations tend to be restricted to use in industrial settings. They often provide a rugged casing for the buttons, which offers protection from rigorous use and in potentially hazardous environments.

Types of push button control stations

Push button control stations vary depending on what the push buttons are being used for. This often determines the number and type of buttons needed. For example, two push buttons to start and stop a piece of machinery might be housed in a single push button control station, with a green button for go and a red one for stop. Some push button control stations are designed to prevent accidental operation of the button, with a twisting motion or a separate key needed to complete the function.


...
Read more Read less

Filters

Viewing 1 - 20 of 41 products
Results per page
Description Price Series Number of Cutouts Push Button Marking Push Button Colour Push Button Material Enclosure Colour Contact Configuration Enclosure Material IP Rating Cutout Diameter Push Button Actuation Length Width Depth
RS stock no. 621-9165
Mfr. Part No.9001TYK21
R 2,766.62
Each
units
Harmony 9001K - - Green, Red - - NC, NO Metal IP66 30mm - - - -
RS stock no. 342-2554
Mfr. Part No.XALD211H29
R 703.96
Each
units
Harmony XALD - - - - - - - IP66, IP67, IP69, IP69K - Spring Return 74mm 68mm 62mm
RS stock no. 299-398
Mfr. Part No.XALD214
R 700.41
Each
units
Harmony XALD - I/O Green, Red Polycarbonate Grey - Polycarbonate IP66, IP67, IP69, IP69K - Spring Return 74mm 68mm 66mm
RS stock no. 330-8492
Mfr. Part No.XALD144
R 984.32
Each
units
Harmony XALD - I/O - - Dark Grey/Light Grey NO Polycarbonate IP66, IP67, IP69, IP69K - - 68mm 68mm 53mm
RS stock no. 342-2548
Mfr. Part No.XALD101H29
R 433.54
Each
units
Harmony XALD - START Green Polycarbonate Grey NO Polycarbonate IP66, IP67, IP69, IP69K - Spring Return 68mm 68mm 62mm
RS stock no. 609-4635
Mfr. Part No.XALD311
R 950.38
Each
units
Harmony XALD - - - - - - - IP66, IP67, IP69, IP69K - Spring Return 104mm 68mm 62mm
RS stock no. 518-558
Mfr. Part No.XALD215
R 892.59
Each
units
Harmony XALD - - - - - - - IP66, IP67, IP69, IP69K - Spring Return 74mm 68mm 62mm
RS stock no. 123-8137
Mfr. Part No.XALD328
R 1,267.20
Each
units
Harmony XALD 3 Down Arrow, O, Up Arrow Black, Red, White - Grey NC, 2NO Polycarbonate IP66, IP69, IP69K 22mm Latching, Spring Return 68mm 62mm 136mm
RS stock no. 609-4607
Mfr. Part No.XALD164
R 541.99
Each
units
Harmony XALD - - - - - - - IP66, IP69, IP69K - Spring Return 68mm 68mm 91mm
RS stock no. 330-8509
Mfr. Part No.XALD213
R 906.70
Each
units
Harmony XALD - I/O Red/Green - Grey NC, NO Polycarbonate IP66, IP67, IP69, IP69K - Spring Return 74mm 68mm 62mm
RS stock no. 330-8521
Mfr. Part No.XALD324
R 1,323.00
Each
units
Harmony XALD - Yes Black, Red, White - Dark Grey/Light Grey NO Polycarbonate IP66, IP67, IP69, IP69K - Spring Return 104mm 68mm 62mm
RS stock no. 912-0320
Mfr. Part No.XB5S5B2L2
R 6,491.26
Each
units
Harmony XB5S - CE - Plastic Black NO Polyamide IP65 - - 69.3mm 54mm 78.5mm
RS stock no. 815-2957
Mfr. Part No.XALD251H29H7
R 1,343.38
Each
units
Harmony XALD - - - Polycarbonate - - - IP66, IP67, IP69, IP69K - Momentary 106mm 68mm 53mm
RS stock no. 330-8470
Mfr. Part No.XALD112
R 470.00
Each
units
Harmony XALD - O Red - Dark Grey/Light Grey NC Polycarbonate IP66, IP67, IP69, IP69K 22mm Spring Return 68mm 68mm 62mm
RS stock no. 330-8486
Mfr. Part No.XALD134
R 731.48
Each
units
Harmony XALD - - - - Dark Grey/Light Grey NO Polycarbonate IP66, IP67, IP69, IP69K - Start-Stop 68mm 68mm 53mm
RS stock no. 609-5212
Mfr. Part No.XAPS11331N
R 1,803.06
Each
units
Harmony XAP - - - - - NO - IP54 - - - - -
RS stock no. 609-4663
Mfr. Part No.XALD363B
R 1,658.16
Each
units
Harmony XALD - I/O Green, Red - Dark Grey/Light Grey NC, NO Polycarbonate IP66, IP67 - Spring Return 104mm 68mm 64mm
RS stock no. 609-4629
Mfr. Part No.XALD224
R 626.46
Each
units
Harmony XALD - - Green, Red - Dark Grey/Light Grey NC, NO Polycarbonate IP66, IP67, IP69, IP69K - Spring Return 106mm 68mm 62mm
RS stock no. 609-5228
Mfr. Part No.XAPS11431N
R 1,853.03
Each
units
Harmony XAP - - - - - NO - IP54 - Spring Return - - -
RS stock no. 330-8464
Mfr. Part No.XALD102
R 576.24
Each
units
Harmony XALD - I Green - Dark Grey/Light Grey NO Polycarbonate IP66, IP67, IP69, IP69K - Spring Return 68mm 68mm 62mm