Push Button & Control Station Enclosures

Filters

Viewing 1 - 20 of 100 products
Results per page
Description Price Series Cutout Diameter Number of Cutouts Enclosure Colour Enclosure Marking Enclosure Material IP Rating Length Width Depth Maximum Operating Temperature Minimum Operating Temperature CAD Drawing Dimensions
RS stock no. 330-8414
Mfr. Part No.XALD01
R 442.26
Each
units
Harmony XALD 22mm 1 Grey None Plastic IP66, IP67, IP69, IP69K 68mm 68mm 53mm +70°C -40°C - 68 x 68 x 53 mm
RS stock no. 817-1166
Mfr. Part No.XAPE305
R 949.62
Each
units
Harmony XAP 22mm 5 - None Aluminium - 204mm 72mm - +70°C -25°C - -
RS stock no. 139-372
Mfr. Part No.XAPM1501H29
R 1,334.51
Each
units
Harmony XAP 22mm 1 Blue None Metal IP65, IP69, IP69K 80mm 80mm 74.5mm +70°C -40°C - 80 x 80 x 74.5 mm
RS stock no. 609-5004
Mfr. Part No.XAPM2202
R 1,597.04
Each
units
Harmony XAP 22mm 2 Blue None Metal IP65, IP69, IP69K 130mm 80mm 49mm +70°C -40°C - 80 x 130 x 49 mm
RS stock no. 330-8436
Mfr. Part No.XALD03
R 576.81
Each
units
Harmony XALD 22mm 3 Grey None Plastic IP66, IP67, IP69, IP69K 136mm 68mm 53mm +70°C -40°C - 136 x 68 x 53 mm
RS stock no. 342-2560
Mfr. Part No.XALK01
R 513.40
Each
units
Harmony XALK 22mm 1 Yellow None Plastic IP66, IP67, IP69, IP69K 68mm 68mm 53mm +70°C -40°C - 68 x 68 x 53 mm
RS stock no. 518-481
Mfr. Part No.9001KYSS1
R 2,867.38
Each
units
Harmony 9001K 30mm 1 - None Stainless Steel - - - - - - - -
RS stock no. 609-9826
Mfr. Part No.XAPM2203
R 1,597.05
Each
units
Harmony XAP 22mm 3 Blue None Metal IP65, IP69, IP69K 130mm 80mm 49mm +70°C - - -
RS stock no. 815-3092
Mfr. Part No.XALD101H29H7
R 2,045.14
Each
units
XAL 22mm - - - - - - - - - - - -
RS stock no. 139-394
Mfr. Part No.XAPM2503H29
R 1,728.30
Each
units
Harmony XAP 22mm 3 Blue None Metal IP65, IP69, IP69K 130mm 80mm 74.5mm +70°C - - -
RS stock no. 609-9905
Mfr. Part No.XAPM1201
R 1,287.00
Each
units
Harmony XAP 22mm 1 Blue None Metal IP65, IP69, IP69K 80mm 80mm 49mm +70°C -40°C - 80 x 80 x 49 mm
RS stock no. 609-4950
Mfr. Part No.XAPJ1501
R 1,391.40
Each
units
Harmony XAP 22mm 1 Yellow None Metal IP65, IP69, IP69K 80mm 80mm 74.5mm +70°C - - -
RS stock no. 609-9898
Mfr. Part No.XAPJ1201
R 994.50
Each
units
Harmony XAP 22mm 1 Yellow None Metal IP65, IP69, IP69K 80mm 80mm 49mm +70°C - - -
RS stock no. 609-4871
Mfr. Part No.XAPA1120
R 1,274.71
Each
units
Harmony XAP 22mm 2 Grey None GRP IP65, IP69, IP69K - - - - - - -
RS stock no. 817-1179
Mfr. Part No.XAPE302
R 454.59
Each
units
Harmony XAP 22mm 2 - None Aluminium - 105mm 72mm - +70°C -25°C - -
RS stock no. 609-5133
Mfr. Part No.XAPM44
R 2,627.04
Each
units
Harmony XAP 22mm - Blue None Metal IP65, IP69, IP69K 220mm 80mm 74.5mm +70°C - - -
RS stock no. 609-5098
Mfr. Part No.XAPM3503
R 1,936.86
Each
units
Harmony XAP 22mm 3 Blue None Metal IP65, IP69, IP69K 175mm 80mm 74.5mm +70°C - - -
RS stock no. 609-4944
Mfr. Part No.XAPJ11
R 1,109.10
Each
units
Harmony XAP - - Blue None Metal IP65, IP69, IP69K 80mm 80mm 74.5mm +70°C - - -
RS stock no. 319-225
Mfr. Part No.XAPM1201H29
R 1,567.80
Each
units
Harmony XAP 22mm 1 Blue None Metal IP65, IP69, IP69K 80mm 80mm 49mm +70°C -25°C - 80 x 80 x 49 mm
RS stock no. 730-616
Mfr. Part No.9001KY3
R 2,317.54
Each
units
Harmony 9001K 30mm 3 - None Aluminium IP66 - - - - - - -