Servo Motors

A servo motor is an AC, DC or brushless DC motor combined with a position sensing device and a control circuit. A servo motor is a rotary actuator that allows for precise control of angular position. The motor is attached by gears to the control wheel, as the motor rotates, the position sensors resistance changes, so the control circuit can precisely regulate movement.

...
Read more Read less

Filters

Viewing 1 - 20 of 45 products
Results per page
Description Price Maximum Output Torque Supply Voltage Output Speed Power Rating Stall Torque Shaft Diameter Length Width Depth Dimensions Current Rating Rotor Inertia Series Standards Met
RS stock no. 111-0834
Mfr. Part No.BCH2MR4513CA6C
R 34,519.44
Each
units
71.62 Nm 220 V 3000 rpm 4.5 kW 28.65Nm 35mm 314mm 180mm 245mm 314 x 180 x 245 mm 57.6 A rms 73.32kg.cm² BCH2 -
RS stock no. 111-0823
Mfr. Part No.BCH2LF0733CA5C
R 16,480.19
Each
units
7.16 Nm 220 V 5000 rpm 750 W 2.39Nm 19mm 173mm 80mm 95mm 173 x 80 x 95 mm 13.23 A rms 1.19kg.cm² BCH2 -
RS stock no. 624-9021
Mfr. Part No.BSH1002P31A2A
R 20,979.01
Each
units
18.3 Nm - 6000 rpm 1.7 kW 5.8Nm - 138.5mm 100mm 205mm 138.5 x 100 x 205 mm - - - -
RS stock no. 111-0817
Mfr. Part No.BCH2MBA533CA5C
R 5,469.36
Each
units
0.48 Nm 220 V 5000 rpm 50 W 0.16Nm 8mm 82mm - - - 1.77 A rms 0.054kg.cm² BCH2 -
RS stock no. 111-0820
Mfr. Part No.BCH2LD0433CA5C
R 6,801.72
Each
units
3.81 Nm 220 V 5000 rpm 400 W 1.27Nm 14mm 159mm 60mm 73.5mm 159 x 60 x 73.5 mm 7.76 A rms 0.27kg.cm² BCH2 -
RS stock no. 111-0819
Mfr. Part No.BCH2LD0233CA5C
R 5,751.06
Each
units
1.92 Nm 220 V 5000 rpm 200 W 0.64Nm 14mm 134mm 60mm 73.5mm 134 x 60 x 73.5 mm 4.31 A rms 0.16kg.cm² BCH2 -
RS stock no. 111-0821
Mfr. Part No.BCH2LF0433CA5C
R 7,195.68
Each
units
3.81 Nm 220 V 5000 rpm 400 W 1.27Nm 14mm 142mm 80mm 95mm 142 x 80 x 95 mm 7.73 A rms 0.67kg.cm² BCH2 -
RS stock no. 111-0818
Mfr. Part No.BCH2MB0133CA5C
R 5,778.00
Each
units
0.96 Nm 220 V 5000 rpm 100 W 0.32Nm 8mm 125mm 40mm 55mm 125 x 40 x 55 mm 2.65 A rms 0.075kg.cm² BCH2 -
RS stock no. 796-8515
Mfr. Part No.BMI0702T06A
R 20,196.24
Each
units
2.2 Nm 230 V 4000 rpm 700 W 6.6Nm 11mm 289mm 99mm 187mm 289 x 99 x 187 mm - - - -
RS stock no. 111-0824
Mfr. Part No.BCH2LH1033CA6C
R 10,263.60
Each
units
9.54 Nm 220 V 5000 rpm 1 kW 3.18Nm 22mm 198.5mm 100mm 146mm 198.5 x 100 x 146 mm 18.9 A rms 2.4kg.cm² BCH2 -
RS stock no. 796-8565
Mfr. Part No.BMI1002P07F
R 38,366.16
Each
units
5.4 Nm 480 V 4700 rpm 1.9 kW 14Nm 19mm 337mm 132.6mm 217mm 337 x 132.6 x 217 mm - - - -
RS stock no. 796-8574
Mfr. Part No.BMI1002T07F
R 38,233.68
Each
units
5.4 Nm 230 V 3000 rpm 1.3 kW 14.5Nm 19mm 337mm 132.6mm 217mm 337 x 132.6 x 217 mm - - - -
RS stock no. 111-0826
Mfr. Part No.BCH2MM1523CA6C
R 14,060.40
Each
units
14.3 Nm 220 V 3000 rpm 1.5 kW 7.16Nm 22mm 222mm 130mm 176mm 222 x 130 x 176 mm 20.31 A rms 9.7kg.cm² BCH2 -
RS stock no. 111-0829
Mfr. Part No.BCH2MM2023CA6C
R 16,777.80
Each
units
28.65 Nm 220 V 3000 rpm 2 kW 9.55Nm 22mm 242mm 130mm 176mm 242 x 130 x 176 mm 32.85 A rms 13.5kg.cm² BCH2 -
RS stock no. 796-8521
Mfr. Part No.BMI0702T07F
R 26,670.72
Each
units
2.2 Nm 230 V 4000 rpm 700 W 6.6Nm 11mm 327mm 99mm 187mm 327 x 99 x 187 mm - - - -
RS stock no. 111-0822
Mfr. Part No.BCH2HF0733CA5C
R 8,228.76
Each
units
7.16 Nm 220 V 5000 rpm 750 W 2.39Nm 19mm 173mm 80mm 95mm 173 x 80 x 95 mm 13.23 A rms 1.54kg.cm² BCH2 -
RS stock no. 796-8587
Mfr. Part No.BMI1003P06F
R 41,243.28
Each
units
7.2 Nm 480 V 3700 rpm 2.1 kW 19.2Nm 19mm 367mm 132.6mm 217mm 367 x 132.6 x 217 mm - - - -
RS stock no. 796-8502
Mfr. Part No.BMI0702P07A
R 26,117.04
Each
units
2.4 Nm 480 V 4400 rpm 900 W 6.8Nm 11mm 289mm 99mm 187mm 289 x 99 x 187 mm - - - -
RS stock no. 796-8552
Mfr. Part No.BMI1002P06F
R 36,069.84
Each
units
5.4 Nm 480 V 4700 rpm 1.9 kW 14Nm 19mm 337mm 132.6mm 217mm 337 x 132.6 x 217 mm - - - -
RS stock no. 796-8540
Mfr. Part No.BMI0703T07F
R 27,930.96
Each
units
2.9 Nm 230 V 3200 rpm 700 W 8.6Nm 14mm 360mm 99mm 187mm 360 x 99 x 187 mm - - - -