DC Motor Controllers

A dc motor controller is a device that works alongside a microcontroller, the batteries and motors. Most controllers have under-voltage, over-voltage, short circuit protection, current limit protection, thermal protection and voltage transients. Without these protections, the motor is exposed to threats that can result in permanent electrical or mechanical damage.
Some DC Motor Controllers control two motors independently and often only one supply voltage can be used to supply both motors
The benefits of using a controller.
• Electrical protection of the motor
• Maintains constant speed
• Dynamic response to changing system demands
• Monitoring to evaluate machine performance / diagnostics
• Energy saving
• Accurate speed control

...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Supply Voltage Current Rating Voltage Rating Compatible Motor Type Control Input Mounting Style Phase Length Width Depth Dimensions Operating Temperature Range
RS stock no. 668-5688
Mfr. Part No.LC3F212-5A5B
BrandSMC
R 1,945.25
Each
units
24 V dc 2.3 A 24 V dc Electrical Cylinder - Wall Mount 1 94mm 38.5mm 57mm 94 x 38.5 x 57 mm +5 → +40 °C
RS stock no. 700-9073
Mfr. Part No.LC3F212-5A3A
BrandSMC
R 1,920.45
Each
units
24 V dc 1.3 A 24 V dc Electrical Cylinder - Wall Mount 1 94mm 38.5mm 57mm 94 x 38.5 x 57 mm +5 → +40 °C
RS stock no. 700-9082
Mfr. Part No.LC3F212-5A5A
BrandSMC
R 2,065.94
Each
units
24 V dc 2.3 A 24 V dc Electrical Cylinder - Wall Mount 1 94mm 38.5mm 57mm 94 x 38.5 x 57 mm +5 → +40 °C