Monitoring Relays

Monitoring relays are a type of relay that trips a circuit breaker when a fault is detected. A relay is an electrically controlled switch that is used to turn the power on or off in a circuit. 




Monitoring relays are more sophisticated than regular relays, as they have adjustable operating conditions, whereas normal relays switch according to a fixed threshold. They measure a given parameter, such as voltage or temperature, and will trip a circuit breaker when the parameter gets too high or low. 




What are monitoring relays used for?


Monitoring relays have a wide range of uses, depending largely on the factor being monitored. For example, they can protect against overcurrent if measuring current, or they can detect an abnormally low frequency if frequency is being measured.




Types of monitoring relay


The main way in which monitoring relays differ is the function that they measure. This can be a number of things, including:



  • voltage

  • current

  • temperature

  • frequency


The factor that you need to measure will decide which monitoring relay you choose.


...
Read more Read less

Filters

Viewing 1 - 20 of 57 products
Results per page
Description Price Monitoring Application Supply Voltage Contact Configuration Voltage Sensitivity Electrical Phase Voltage Sensing Range Current Sensitivity Minimum Current Sensed Maximum Current Sensed Phase Sensitivity Time Delay Temperature Sensitivity Temperature Sensing Range Frequency Sensing Range
RS stock no. 146-238
Mfr. Part No.RM17TG20
R 1,692.87
Each
units
Phase 208 → 440 V ac DPDT - 3 - - - - Phase Asymmetry, Phase Failure, Phase Sequence <100 ms - - -
RS stock no. 146-480
Mfr. Part No.RM35TF30
R 3,872.78
Each
units
Phase, Voltage 220 → 480 V ac DPDT Overvoltage, Undervoltage 3 194 → 528 V ac - - - Phase Asymmetry, Phase Failure, Phase Sequence 0.1 → 10 s - - -
RS stock no. 146-597
Mfr. Part No.RM17TU00
R 1,816.59
Each
units
Phase, Voltage 208 → 480 V ac SPDT Undervoltage 3 183 → 528 V ac - - - Phase Failure, Phase Sequence 0.1 → 10 s - - -
RS stock no. 146-496
Mfr. Part No.RM17TE00
R 2,984.67
Each
units
Phase, Voltage 208 → 480 V ac SPDT Overvoltage, Undervoltage 3 183 → 528 V ac - - - Phase Asymmetry, Phase Failure, Phase Sequence 0.1 → 10 s - - -
RS stock no. 146-608
Mfr. Part No.RM17TT00
R 1,896.02
Each
units
Phase 208 → 480 V ac SPDT - 3 - - - - Phase Asymmetry, Phase Failure, Phase Sequence 0.1 → 10 s - - -
RS stock no. 145-976
Mfr. Part No.RM35JA32MW
R 3,739.95
Each
units
Current 24 → 240 V ac/dc DPDT - - - Overcurrent, Undercurrent 0.15A 15A - 0.3 → 30 s - - -
RS stock no. 146-591
Mfr. Part No.RM17TA00
R 2,493.74
Each
units
Phase 208 → 480 V ac SPDT - 3 - - - - Phase Asymmetry, Phase Failure, Phase Sequence 0.1 → 10 s - - -
RS stock no. 124-0184
Mfr. Part No.RM22TR33
R 1,872.69
Each
units
Phase, Voltage 304 → 576 V ac DPDT Overvoltage, Undervoltage 3 380 → 480 V ac - - - Phase Failure, Phase Sequence 0.1 → 30 s - - 50 → 60 Hz
RS stock no. 124-0185
Mfr. Part No.RM22TU21
R 1,466.29
Each
units
Phase, Voltage 160 → 288 V ac DPDT Undervoltage 3 200 → 240 V ac - - - Phase Failure, Phase Sequence ≤650 (Run-Up) ms - - -
RS stock no. 146-171
Mfr. Part No.RM17UAS15
R 2,274.97
Each
units
Voltage 110 → 240 V ac/dc SPDT Overvoltage, Self Powered, Undervoltage 1 65 → 260 V ac/dc - - - - 0.1 → 10 s - - -
RS stock no. 146-086
Mfr. Part No.RM35BA10
R 4,167.07
Each
units
Current, Phase 208 → 480 V ac, 230 V ac SPDT - 1, 3 - Overcurrent, Undercurrent 1A 10A Phase Failure, Phase Sequence 0.1 → 10 s - - -
RS stock no. 146-250
Mfr. Part No.RM17TG00
R 3,631.87
Each
units
Phase 208 → 480 V ac SPDT - 3 - - - - Phase Asymmetry, Phase Failure, Phase Sequence <100 ms - - -
RS stock no. 776-3648
Mfr. Part No.A9E16065
R 3,780.52
Each
units
Time Delay 24 V dc, 24 → 240 V ac SPDT - - 24 → 240 V ac - - - - - - - -
RS stock no. 146-193
Mfr. Part No.RM35HZ21FM
R 3,216.46
Each
units
Frequency 120 → 277 V ac DPDT - - - - - - - 0.1 → 10 s - - 40 → 70 Hz
RS stock no. 146-474
Mfr. Part No.RM35UB330
R 4,006.91
Each
units
Voltage 220 → 480 V ac DPDT Absence of Neutral, Overvoltage and Undervoltage Between Neutral, Overvoltage and Undervoltage Between Phase 3 194 → 528 V ac - - - - 0.3 → 30 s - - -
RS stock no. 146-070
Mfr. Part No.RM35S0MW
R 3,784.22
Each
units
Speed 24 → 240 V ac/dc SPDT - - - - - - - 0.6 → 60 s - - -
RS stock no. 124-0193
Mfr. Part No.RM35LM33MW
R 1,606.94
Each
units
Level 20.4 → 264 V ac/dc DPDT - 1 - - - - - 0.1 → 5 s - - -
RS stock no. 146-468
Mfr. Part No.RM35UB3N30
R 4,325.95
Each
units
Voltage 120 → 277 V ac DPDT Absence of Neutral, Overvoltage and Undervoltage Between Neutral, Overvoltage and Undervoltage Between Phase 3 114 → 329 V ac - - - - 0.3 → 30 s - - -
RS stock no. 146-446
Mfr. Part No.RM35TM50MW
R 3,071.92
Each
units
Phase, Temperature, Voltage 24 → 240 V ac/dc DPST Motor Voltage 3 208 → 480 V ac - - - Phase Failure, Phase Sequence 0.3 s Overtemperature, Undertemperature - -
RS stock no. 146-519
Mfr. Part No.RM17UBE15
R 2,398.68
Each
units
Voltage 110 → 240 V ac/dc SPDT Overvoltage, Self Powered, Undervoltage 1 65 → 260 V ac/dc - - - - 0.1 → 10 s - - -