Compare Product Details |
|---|
Stocked by manufacturer
Subtotal (1 unit) R 2 978,23(exc. VAT) R 2 978,23/unit | Siemens | 400V ac | Contactor | 4 | 690V | 25A | 3RT2 | 4 | 77VA | Safety | Screw and Snap-On | 1 NO/1 NC | 1 NO/1 NC | 2 | Screw Terminal | 85mm | 61mm | Switching | 400V ac | 97mm | -25°C | 40A | 60°C | CSA |
Stocked by manufacturer
Subtotal (1 unit) R 1 827,54(exc. VAT) R 1 827,54/unit | ABB | 130V, 48V | Contactor Relay | 4 | 690V | 4A | - | 4P | 144W | Switching | DIN Rail | 2 NO/2 NC | 2 NO/2 NC | 4 | Screw | 77mm | 45mm | Switching | 130V | 77mm | -40°C | 6A | +70°C | CSA, EN 60947-5-1, IEC 60947-5-1, UL 508 |
Stocked by manufacturer
Subtotal (1 unit) R 1 844,22(exc. VAT) R 1 844,22/unit | ABB | 130V, 48V | Contactor Relay | 4 | 250V | 4A | NFZ31E-22 | - | - | - | DIN Rail | 3 NO/1 NC | 3 NO/1 NC | 3 | Screw | 86mm | 45mm | Switching | 130V | 86mm | -40°C | - | 70°C | UL 508, IEC 60947-5-1 and EN 60947-5-1, CSA C22.2 N°14 Standards |
Stocked by manufacturer
Subtotal (1 unit) R 1 348,81(exc. VAT) R 1 348,81/unit | Siemens | 24V ac | Installation Contactor | 4 | 400V ac | 25A | 5TT5 | - | - | Switching | DIN Rail | 1 NO/3 NC | - | 0 | Screw | 94mm | 40mm | Switching | 24V ac | 71mm | - | 25A | - | RoHS compliant |
Stocked by manufacturer
Subtotal (1 unit) R 1 112,66(exc. VAT) R 1 112,66/unit | Siemens | 200V ac | Contactor | 4 | 690V | 9A | 3RT2 | 4 | 31.7VA | Safety | Screw and Snap-On | 2 NO/2 NC | 2 NO/2 NC | 4 | Screw Terminal | 57.5mm | 45mm | Switching | 200V ac | 73mm | -25°C | 18A | 60°C | CSA |
Stocked by manufacturer
Subtotal (1 unit) R 2 909,29(exc. VAT) R 2 909,29/unit | Siemens | 230V ac | Solid State Relay | 1 | 600V | 90A | 3RF3 | 1P | 83VA | - | Side | 1 NO | - | - | Spring | 85mm | 22.5mm | Switching | 230V ac | 48mm | -25°C | 20A | 60°C | UL |
Stocked by manufacturer
Subtotal (1 unit) R 2 776,42(exc. VAT) R 2 776,42/unit | Siemens | 230V ac | Solid State Relay | 1 | 600V | 90A | 3RF3 | 1P | 83VA | - | Side | 1 NO | - | - | Screw Terminal | 85mm | 22.5mm | Switching | 230V ac | 48mm | -25°C | 50A | 60°C | UL |
Stocked by manufacturer
Subtotal (1 unit) R 14 134,81(exc. VAT) R 14 134,81/unit | Siemens | 80V ac/dc | Contactor | 4 | 690V | 80A | 3RT2 | 4 | 76W | Safety | Screw and Snap-On | 1 NO/1 NC | 1 NO/1 NC | 2 | Screw Terminal | 140mm | 70mm | Switching | 80V ac/dc | 152mm | -25°C | 125A | 60°C | CSA |
Stocked by manufacturer
Subtotal (1 unit) R 1 635,23(exc. VAT) R 1 635,23/unit | Siemens | 400V ac | Contactor | 4 | 690V | 16A | 3RT2 | 4 | 37VA | Safety | Screw and Snap-On | 2 NO/2 NC | 2 NO/2 NC | 4 | Screw Terminal | 57.5mm | 45mm | Switching | 400V ac | 73mm | -25°C | 22A | 60°C | CSA |
Stocked by manufacturer
Subtotal (1 unit) R 2 813,59(exc. VAT) R 2 813,59/unit | Siemens | 230V ac | Solid State Relay | 1 | 600V | 20A | 3RF3 | 1P | 39VA | - | Side | 1 NO | - | - | Screw Terminal | 114mm | 45mm | Switching | 230V ac | 95mm | -25°C | 40A | 60°C | UL |
Stocked by manufacturer
Subtotal (1 unit) R 2 779,85(exc. VAT) R 2 779,85/unit | Siemens | 24V dc | Contactor | 4 | 690V | 16A | 3RT2 | 4 | 4W | Safety | Screw and Snap-On | 2 NO/2 NC | 2 NO/2 NC | 4 | Spring Load Terminal | 70mm | 45mm | Switching | 24V dc | 73mm | -40°C | 22A | 70°C | CSA |
Stocked by manufacturer
Subtotal (1 unit) R 2 943,99(exc. VAT) R 2 943,99/unit | Siemens | 230V ac | Solid State Relay | 1 | 600V | 12A | 3RF3 | 1P | 18.6VA | - | Side | 1 NO | - | - | Spring | 121mm | 22.5mm | Switching | 230V ac | 95mm | -25°C | 20A | 60°C | UL |
Stocked by manufacturer
Subtotal (1 unit) R 2 065,40(exc. VAT) R 2 065,40/unit | Siemens | 230V ac | Solid State Relay | 1 | 600V | 6A | 3RF3 | 1P | 9.4VA | - | Side | 1 NO | - | - | Screw Terminal | 95mm | 22.5mm | Switching | 230V ac | 89mm | -25°C | 10A | 60°C | UL |
Stocked by manufacturer
Subtotal (1 unit) R 1 636,43(exc. VAT) R 1 636,43/unit | Siemens | 400V ac | Contactor | 4 | 690V | 16A | 3RT2 | 4 | 43VA | Safety | Screw and Snap-On | 2 NO/2 NC | 2 NO/2 NC | 4 | Screw Terminal | 57.5mm | 45mm | Switching | 400V ac | 73mm | -25°C | 22A | 60°C | CSA |
Stocked by manufacturer
Subtotal (1 unit) R 6 733,27(exc. VAT) R 6 733,27/unit | Siemens | 80V ac/dc | Contactor | 4 | 690V | 35A | 3RT2 | 4 | 70W | Safety | Screw and Snap-On | 1 NO/1 NC | 1 NO/1 NC | 2 | Screw Terminal | 114mm | 75mm | Switching | 80V ac/dc | 130mm | -40°C | 60A | 70°C | CSA |
Stocked by manufacturer
Subtotal (1 unit) R 2 791,42(exc. VAT) R 2 791,42/unit | Siemens | 230V ac | Solid State Relay | 1 | 600V | 12A | 3RF3 | 1P | 18.6VA | - | Side | 1 NO | - | - | Spring | 121mm | 22.5mm | Switching | 230V ac | 95mm | -25°C | 20A | 60°C | UL |
Stocked by manufacturer
Subtotal (1 unit) R 4 575,34(exc. VAT) R 4 575,34/unit | Siemens | 24V | Solid State Relay | 1 | 600V | 27.5A | 3RF3 | 1P | 65VA | - | Side | 1 NO | - | - | Screw Terminal | 144mm | 70mm | Switching | 24V | 100mm | -25°C | 50A | 60°C | UL |
Stocked by manufacturer
Subtotal (1 unit) R 3 124,06(exc. VAT) R 3 124,06/unit | Siemens | 230V ac | Solid State Relay | 1 | 230V | 50A | 3RF3 | 1P | 66VA | - | Side | 1 NO | - | - | Screw Terminal | 85mm | 22.5mm | Switching | 230V ac | 48mm | -25°C | 50A | 60°C | UL |
Stocked by manufacturer
Subtotal (1 unit) R 2 678,92(exc. VAT) R 2 678,92/unit | Siemens | 230V ac | Solid State Relay | 1 | 600V | 12A | 3RF3 | 1P | 18.6VA | - | Side | 1 NO | - | - | Screw Terminal | 121mm | 22.5mm | Switching | 230V ac | 95mm | -25°C | 20A | 60°C | UL |
Stocked by manufacturer
Subtotal (1 unit) R 3 124,06(exc. VAT) R 3 124,06/unit | Siemens | 230V ac | Solid State Relay | 1 | 230V | 50A | 3RF3 | 1P | 47VA | - | Side | 1 NO | - | - | Screw Terminal | 133mm | 50mm | Switching | 230V ac | 100mm | -25°C | 50A | 60°C | UL |