RCBOs

RCBOs are residual current circuit breakers with over current protection. Effectively, an RCBO is a unit that combines an RCD (Residual Current Device) and MCB (Miniature Circuit Breaker).

RCBOs combine overload and short circuit protection with protection against earth leakage currents. They will disconnect the circuit when the current becomes unbalanced, protecting both people and equipment.

RCBOs are available in a large range of different breaking capacities and can be used in applications from industrial fields to home appliances.

...
Read more Read less

Filters

Viewing 541 - 544 of 544 products
Results per page
Description Price Range Series Current Rating Trip Sensitivity Number of Poles Mounting Style Application Break Time Breaking Capacity Circuit Breaker Type Earth Leakage Protection Type Overall Depth Overall Dimensions Overall Length
RS stock no. 183-3708
Mfr. Part No.471033
BrandABB
R 3,745.71
Each
units
- DS201 16 A 30mA 1P+N DIN Rail - - 4.5 kA RCBO - 85mm - 35mm
RS stock no. 181-4376
Mfr. Part No.DS-ARC1 M B10 A30
BrandABB
R 4,963.27
Each
units
System Pro M Compact DS-ARC1 10 A 30mA 1+N DIN Rail Easy Cross-Wiring and Easy Installation with System Pro M Compact Busbars without any Extra Cables, Supply Possible Both from Top and Bottom Side: Double Slots Available for Connection with Cables and Busbars - 10 kA RCBO A 85mm 52.2 x 69 x 85mm 52.2mm
New
RS stock no. 201-2234
Mfr. Part No.A9DC3610
R 2,160.02
Each
units
Acti9 A9 10 A 30mA 1 DIN - - 6 kA - - - - -
RS stock no. 153-3449
Mfr. Part No.EUB1RC.20/1B
BrandEuropa
R 952.64
Each
units
- EUB1R 20 A 30mA 1+N DIN Rail Industrial - 6 kA RCBO - 127.5mm 18 x 66 x 127.5mm 18mm