RS PRO

Automation & Control Gear

CATEGORIES

Viewing 1 - 20 of 5567 products
Compare selected 0/8
View as:
Price
(Price shown excludes VAT)
Description
Product Details
  • R 146.75Each
RS PRO Vertical PP Float Switch, Float, 300mm Cable, Direct Load, 140V ac Max, 200V dc Max
  • Device TypeFloat
  • Mounting TypeVertical
  • Switch OutputDirect Load
  • Body MaterialPP
  • Cable Length300mm
See similar products in Float Switches
  • R 280.09Each
RS PRO Ultrasonic Barrel-Style Proximity Sensor, 0 → 300 mm Detection, 20 V
  • Sensor TechnologyUltrasonic
  • Body StyleBarrel
  • Detection Range0 → 300 mm
  • Terminal TypePCB
  • Supply Voltage20 V
See similar products in Proximity Sensors
  • R 204.414
    Each (In a Box of 540)
RS PRO Ultrasonic Barrel-Style Proximity Sensor, 0 → 300 mm Detection, 20 V
  • Body StyleBarrel
  • Sensor TechnologyUltrasonic
  • Detection Range0 → 300 mm
  • Terminal TypePCB
  • Supply Voltage20 V
See similar products in Proximity Sensors
  • R 28.291
    Each (In a Pack of 10)
RS PRO Non-Reversible Temperature Sensitive Label, 71°C to 110°C, 8 Levels
  • Minimum Temperature Sensitivity71°C
  • Maximum Temperature Sensitivity110°C
  • Number of Temperature Levels8
  • OrientationVertical
  • ReversibilityNo
See similar products in Temperature Sensitive Labels
  • R 1,915.87Each
RS PRO Brushless DC Motor, 24 V dc, 0.75 Nm, 4000 rpm, 5mm Shaft Diameter
  • Supply Voltage24 V dc
  • DC Motor TypeBrushless
  • Output Speed4000 rpm
  • Shaft Diameter5mm
  • Maximum Output Torque0.75 Nm
See similar products in DC Motors
  • R 173.80Each
RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
  • Thermocouple TypeK
  • Probe Diameter0.3mm
  • Probe Length2m
  • Maximum Temperature Sensed+600°C
  • Probe MaterialGlass Fibre
See similar products in Thermocouples
  • R 39.57Each
RS PRO Brushed DC Motor, 1.21 W, 1.5 → 3 V dc, 10.4 gcm, 8200 → 14000 rpm, 2mm Shaft Diameter
  • Supply Voltage1.5 → 3 V dc
  • DC Motor TypeBrushed
  • Power Rating1.21 W
  • Output Speed8200 → 14000 rpm
  • Shaft Diameter2mm
See similar products in DC Motors
  • R 167.78Each
RS PRO Vertical PP Float Switch, Float, 300mm Cable, Direct Load, 250V ac Max, 200V dc Max
  • For Use WithDilute Acid, Water
  • Device TypeFloat
  • Mounting TypeVertical
  • Switch OutputDirect Load
  • Body MaterialPP
See similar products in Float Switches
  • R 413.39Each
RS PRO DC Motor Controller, 6 → 15 V dc, 3 A, 6 → 15 V dc
  • Supply Voltage6 → 15 V dc
  • Current Rating3 A
  • Voltage Rating6 → 15 V dc
See similar products in Motor Controllers
  • R 137.87Each
RS PRO Geared DC Motor, 24.6 W, 3 → 7.2 V dc, 107.3 gcm, 22356 rpm, 2.3mm Shaft Diameter
  • Supply Voltage3 → 7.2 V dc
  • DC Motor TypeGeared
  • Power Rating24.6 W
  • Output Speed22356 rpm
  • Shaft Diameter2.3mm
See similar products in DC Motors
  • R 78.34
    Each (In a Pack of 5)
RS PRO Vibration Sensor, 100 Hz, -15°C → +55°C
  • Switching Frequency100 Hz
  • Length15mm
  • Width1.5mm
  • Depth0.6mm
  • Minimum Operating Temperature-15°C
See similar products in Vibration Sensors
  • R 222.35Each
RS PRO Geared DC Motor, 21.2 W, 4.5 → 15 V dc, 154.4 gcm, 13360 rpm, 3.18mm Shaft Diameter
  • Supply Voltage4.5 → 15 V dc
  • DC Motor TypeGeared
  • Power Rating21.2 W
  • Output Speed13360 rpm
  • Shaft Diameter3.18mm
See similar products in DC Motors
  • R 428.46Each
RS PRO PT100 RTD Sensor, 6mm Dia, 100mm Long, 3 Wire, Probe, Class A +200°C Max
  • Sensor TypePT100
  • Probe Length100mm
  • Probe Diameter6mm
  • Minimum Temperature Sensed-50°C
  • Maximum Temperature Sensed+200°C
See similar products in RTD Sensors
  • R 1,391.70Each
RS PRO Radial Flow Turbine Flow Meter for Liquid, 0.25 L/min Min, 6.5 L/min Max
  • Media MonitoredLiquid
  • Device TypeRadial Flow Turbine
  • Minimum Flow Rate0.25 L/min
  • Maximum Flow Rate6.5 L/min
  • Supply Voltage4.5 → 16 V dc
See similar products in Flow Sensors
  • R 302.84Each
RS PRO Brushed Geared DC Geared Motor, 1.31 W, 12 V dc, 10 Ncm, 66 rpm, 4mm Shaft Diameter
  • Supply Voltage12 V dc
  • DC Motor TypeBrushed Geared
  • Power Rating1.31 W
  • Output Speed66 rpm
  • Shaft Diameter4mm
See similar products in DC Motors
  • R 865.59Each
RS PRO Sensor Tester for Use with 18 V dc / 35 mA Check of Proximity Switches, RoHS Compliant Standard
  • Accessory TypeSensor Tester
  • For Use With18 V dc / 35 mA Check of Proximity Switches
  • ApplicationProximity Switch
  • SeriesTM800
See similar products in Sensor Accessories
  • R 1,281.76Each
RS PRO Radial Flow Turbine Flow Meter for Liquid, 1.5 L/min Min, 30 L/min Max
  • Media MonitoredLiquid
  • Device TypeRadial Flow Turbine
  • Minimum Flow Rate1.5 L/min
  • Maximum Flow Rate30 L/min
  • Supply Voltage4.5 → 16 V dc
See similar products in Flow Sensors
  • R 186.09Each
RS PRO Type K Thermocouple 1m Length, 1/0.2mm Diameter, -75°C → +250°C
  • Thermocouple TypeK
  • Probe Diameter1/0.2mm
  • Probe Length1m
  • Maximum Temperature Sensed+250°C
  • Termination TypeMiniature Plug
See similar products in Thermocouples
  • R 146.65Each
RS PRO Type K Thermocouple 1m Length, 0.2mm Diameter, -50°C → +250°C
  • Thermocouple TypeK
  • Probe Diameter0.2mm
  • Probe Length1m
  • Maximum Temperature Sensed+250°C
  • Probe MaterialNickel Aluminium, Nickel Chrome
See similar products in Thermocouples
  • R 2,086.47Each
RS PRO PT100 RTD Sensor, 6mm Dia, 200mm Long, 4 Wire, Probe, Class B +450°C Max
  • Sensor TypePT100
  • Probe Length200mm
  • Probe Diameter6mm
  • Minimum Temperature Sensed-50°C
  • Maximum Temperature Sensed+450°C
See similar products in RTD Sensors
Recently Searched
Frequently Asked Questions
Need help?
Call our Customer Services team on:
+27(0)11 6919300