- RS stock no.:
- 713-9922
- Mfr. Part No.:
- ATV32H055M2
- Manufacturer:
- Schneider Electric
- RS stock no.:
- 713-9922
- Mfr. Part No.:
- ATV32H055M2
- Manufacturer:
- Schneider Electric
Legislation and Compliance
Product Details
Altivar ATV32 Series
The Altivar 32 drive is a frequency inverter for 200 to 500 V three-phase asynchronous and synchronous motors rated from 0.18 to 15 kW, and features more than 150 functions and is robust, compact and easy to install. Up to 4 kW, it is 45 or 60 mm wide, saving a considerable amount of space in an installation. It has also been designed to be mounted side by side or on its side in densely-packed or shallow enclosures. The Altivar 32 drive also offers a safety function which guarantees a high level of safety (SIL 2 according to standard IEC 61508) comparable with performance level "d" (PL d) according to ISO/EN 13849-1/-2. The Logic function offers simple control system functions. With various communication cards available as options, the Altivar 32 drive integrates perfectly into the main control system architectures.
Built-in Bluetooth link.
Easy-fit communication cards in cassette format.
STO: Safe Torque Off safety function
SLS: Safely Limited Speed safety function
SS1: Safe Stop 1safety function
150 further functions, including application-specific functions. (conveying, cutting, hoisting, etc.)
Different mounting options depending on the machine (vertical, horizontal, with the option to offset the control module when the drive is mounted on its side, side-by-side)
Easy-fit communication cards in cassette format.
STO: Safe Torque Off safety function
SLS: Safely Limited Speed safety function
SS1: Safe Stop 1safety function
150 further functions, including application-specific functions. (conveying, cutting, hoisting, etc.)
Different mounting options depending on the machine (vertical, horizontal, with the option to offset the control module when the drive is mounted on its side, side-by-side)
Standards
IEC 61800-5-1, IEC 61800-3 (environments 1 and 2, category C2), UL 508C, EN 954-1 category 3, ISO/EN 13849-1/- 2 category 3 (PL d), IEC 61508 (parts 1 & 2) SIL 2 level, draft standard EN 50495E
Approvals
UL, CSA, C-Tick, NOM, GOST
Specification
Attribute | Value |
---|---|
Power Rating | 0.55 W |
Phase | 1 |
Supply Voltage | 230 V |
Current Rating | 3.7 A |
Series | ALTIVAR 32 |
Field Bus Communication Type | ModBus |
IP Rating | IP31 |
Output Frequency | 0.1 → 599Hz |
Filter Included | Yes |
Control Panel | Yes |
- RS stock no.:
- 713-9922
- Mfr. Part No.:
- ATV32H055M2
- Manufacturer:
- Schneider Electric