Hirschmann GDML 2P+E DIN 43650 A, Female Solenoid Valve Connector, with Indicator Light, 250 V Voltage
- RS stock no.:
- 483-988
- Mfr. Part No.:
- 933739212 GDML 2011 LED 230 YE black
- Manufacturer:
- Hirschmann
On back order for despatch 2024/04/16
Price (Excl VAT) Each
R 262.03
(exc. VAT)
R 301.33
(inc. VAT)
units | Per unit |
1 - 14 | R 262.03 |
15 - 49 | R 255.48 |
50 + | R 247.82 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 483-988
- Mfr. Part No.:
- 933739212 GDML 2011 LED 230 YE black
- Manufacturer:
- Hirschmann
Legislation and Compliance
Product Details
Belden Hirschmann Solenoid Valve Connector, 8A Current Rating, Screw-Down Mounting - GDML Series - 933739212 GDML 2011 LED 230 YE black
Want a hassle-free way to put your solenoid valve to work? Link it with this connector from Belden Hirschmann. You can use it to deliver control signals to solenoids wherever you use them in your hydraulic or pneumatic operation. Screw-down mounting and termination make the unit easy to install and maintain – you'll only have to reach for your favourite screwdriver.
Features & Benefits
250V voltage rating suits heavy-duty industrial applications
Standard PG11 cable gland size for a precise fit with compatible devices
Clear body with a yellow LED function indicator for at-a-glance status visibility
Standard PG11 cable gland size for a precise fit with compatible devices
Clear body with a yellow LED function indicator for at-a-glance status visibility
Applications
HVAC equipment
Chemical processing plants
Robotics systems
Chemical processing plants
Robotics systems
Is this solenoid valve connector suitable for use in contaminated areas?
Yes. It has an IP65 rating, so is protected against the dust, debris and low-pressure jets of water you get in challenging environments.
Type A DIN 43650 Hirschmann
A comprehensive range of cable sockets, appliance connector bases and accessories typically for use with solenoid valves on pneumatic and hydraulic equipment. The inner connector can be rotated through 90° increments so the gland can be positioned in all four directions. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.,All are supplied complete with centre retaining screw, while plug bases are solder terminated and supplied with fixing screws. Suitable gasket to provide IP65 sealing, stock-no. 156-4729. Supplied in bags of 10
Specification
Attribute | Value |
---|---|
Pole Format | 2P+E |
DIN 43650 Type | DIN 43650 A |
Voltage Rating | 250 V |
Gender | Female |
Indicator Light | Yes |
Mounting Type | Screw Down |
Cable Gland Size | PG11 |
Colour | Clear |
Current Rating | 8A |
Series | GDML |
IP Rating | IP65 |
Termination Method | Screw Down |
Cable Diameter | 5 → 11mm |