Baumer Inductive Barrel-Style Proximity Sensor, M8 x 1, 2 mm Detection, PNP Output, 10 → 30 V dc, IP67
- RS stock no.:
- 437-0757
- Mfr. Part No.:
- IFRM 08P17A1/S35L
- Manufacturer:
- Baumer
9 Available in South Africa for same day despatch or collection. Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
265 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Added
Price (Excl VAT) Each
R 2 272,05
(exc. VAT)
R 2 612,86
(inc. VAT)
Units | Per unit |
1 - 5 | R 2 272,05 |
6 + | R 2 226,61 |
- RS stock no.:
- 437-0757
- Mfr. Part No.:
- IFRM 08P17A1/S35L
- Manufacturer:
- Baumer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MK
Product Details
M8 Sensors
Features and benefits
Stainless steel body
2m PVC Pre-Wired
M8 Connector
PNP make function (N0)
IP67 rating
Operating temperatures ranging from -25°C to +75°C
Specification
Attribute | Value |
---|---|
Sensor Technology | Inductive |
Body Style | Barrel |
Thread Size | M8 x 1 |
Output Type | PNP |
Detection Range | 2 mm |
Terminal Type | 3-Pin M8 Connector |
IP Rating | IP67 |
Supply Voltage | 10 → 30 V dc |
Length | 46mm |
Width | 8mm |
Maximum DC Voltage | 30V |
Mounting Type | Flush |
Switching Current | 200 mA |
Maximum Switching Frequency | 5kHz |
Shielding | Shielded |
Maximum Operating Temperature | +75°C |
Housing Material | Stainless Steel |
Reverse Polarity Protection | Yes |
Minimum Operating Temperature | -25°C |
Standards Met | CE, cULus Listed, EAC |
Short Circuit Overload Protection | Yes |
- RS stock no.:
- 437-0757
- Mfr. Part No.:
- IFRM 08P17A1/S35L
- Manufacturer:
- Baumer