- RS stock no.:
- 385-941
- Mfr. Part No.:
- 55.34.8.110.0040
- Manufacturer:
- Finder
510 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 332,95
(exc. VAT)
R 382,89
(inc. VAT)
Units | Per unit |
1 - 14 | R 332,95 |
15 - 49 | R 324,63 |
50 + | R 314,89 |
- RS stock no.:
- 385-941
- Mfr. Part No.:
- 55.34.8.110.0040
- Manufacturer:
- Finder
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Finder Non-Latching Relay
The Finder 55 series plug-in mount non-latching relay has a contact configuration of 4PDT. It is actuated with a 110VAC coil and 7A switching current. The relay has a test button and a mechanical indicator. It has silver-nickel cadmium-free contact. This is suitable for 94 series sockets. It is ideal for general purpose applications.
Features and Benefits
Cadmium free contacts
Coil power is 1W
Coil resistance is 4Kohm
Mechanical life is AC 2 x 107 and DC 5 x 107
Integral LED and coil suppression options
Ambient temperature ranges between -40°C and 85°C
Quick connect terminal
Coil power is 1W
Coil resistance is 4Kohm
Mechanical life is AC 2 x 107 and DC 5 x 107
Integral LED and coil suppression options
Ambient temperature ranges between -40°C and 85°C
Quick connect terminal
Certifications
CSA certified
C-UL approved
UL approved
VDE approved
RTI
C-UL approved
UL approved
VDE approved
RTI
Approvals
UL; CSA; VDE
Specification
Attribute | Value |
---|---|
Coil Voltage | 110V ac |
Contact Configuration | 4PDT |
Mounting Type | Plug In |
Switching Current | 7A |
Number of Poles | 4 |
Latching | No |
Terminal Type | Quick Connect |
Maximum Switching Voltage AC | 400V ac |
Length | 27.7mm |
Coil Resistance | 4000Ω |
Coil Power | 1W |
Series | 55 Series |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Depth | 20.7mm |
Contact Material | Silver Alloy |
Height | 37.2mm |
Maximum Switching Power AC | 1.75 kVA |
Application | General Purpose |