- RS stock no.:
- 339-746
- Manufacturer:
- RS PRO
744 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 365,72
(exc. VAT)
R 420,58
(inc. VAT)
Units | Per unit |
1 - 14 | R 365,72 |
15 + | R 356,58 |
- RS stock no.:
- 339-746
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Aluminium Proximity Switch - Pre-wired Reed Switch
RS PRO heavy duty aluminium housed proximity switch is a robust sealed switch with normally open contacts which is suitable for harsh environments.
Reed switches are a type of industrial switch and are used to interrupt or redirect the flow of electricity within a circuit. Reed switches are composed of two ferrous reeds in a small glass casing. The switches are magnetised and move when the magnetic field is moved towards the switch. A reed switch can turn on or off when a magnetic field is nearby.
RS PRO have a great range of industrial magnetic proximity switches and magnetic proximity sensors to suit many different applications.
Reed switches are a type of industrial switch and are used to interrupt or redirect the flow of electricity within a circuit. Reed switches are composed of two ferrous reeds in a small glass casing. The switches are magnetised and move when the magnetic field is moved towards the switch. A reed switch can turn on or off when a magnetic field is nearby.
RS PRO have a great range of industrial magnetic proximity switches and magnetic proximity sensors to suit many different applications.
Features and Benefits:
Robust sealed switch - hermetically sealed reed switch for long life
Earthed housing for added safety
Aluminium housed proximity switch
250V ac/dc 3A heavy duty proximity switch
Rectangle switch
Blue powder coated aluminium housing - high corrosion resistance
3 core 0.75 mm² black PVC insulated cable
720 mm cable length
Earthed housing for added safety
Aluminium housed proximity switch
250V ac/dc 3A heavy duty proximity switch
Rectangle switch
Blue powder coated aluminium housing - high corrosion resistance
3 core 0.75 mm² black PVC insulated cable
720 mm cable length
Typical Applications:
Reed Proximity Switches and Proximity Sensors (also known as magnetic sensors) are popular due to their reliability and simple design.
Magnetic proximity switches are a type of electromagnetic switch which controls the flow of electricity within a circuit. Magnetic proximity switches can be used in the following applications:
Position sensing
Linear actuators
Security switching
Safety guards/devices
Magnetic proximity switches are a type of electromagnetic switch which controls the flow of electricity within a circuit. Magnetic proximity switches can be used in the following applications:
Position sensing
Linear actuators
Security switching
Safety guards/devices
FAQs
What is a magnetic proximity switch?
Magnetic proximity switches are a type of electromagnetic switch which controls the flow of electricity within a circuit.
What is the difference between a proximity switch and a proximity sensor?
A proximity sensor is a sensor which is able to detect the presence of nearby objects without any physical contact. Proximity switches open or close an electrical circuit when they make contact with or come within a certain distance of an object.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
What is a magnetic proximity switch?
Magnetic proximity switches are a type of electromagnetic switch which controls the flow of electricity within a circuit.
What is the difference between a proximity switch and a proximity sensor?
A proximity sensor is a sensor which is able to detect the presence of nearby objects without any physical contact. Proximity switches open or close an electrical circuit when they make contact with or come within a certain distance of an object.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Features and Benefits
Robust sealed switch, custom housings available.
Changeover version available.
Custom cable types, cable lengths, connectors or crimp terminals available.
Hermetically sealed reed switch for long life.
Earthed housing for added safety.
Changeover version available.
Custom cable types, cable lengths, connectors or crimp terminals available.
Hermetically sealed reed switch for long life.
Earthed housing for added safety.
Specification
Attribute | Value |
---|---|
Switch Shape | Rectangular |
Normal State Configuration | NO |
Maximum Current | 5A |
Maximum AC Voltage | 250V |
Maximum DC Voltage | 250V |
Contact Resistance | 100mΩ |
Length | 80mm |
Depth | 25.4mm |
Width | 10mm |
Dimensions | 79.4 x 9.8 x 25.4mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +85°C |