Honeywell Bi-Metallic Thermostat, Opens at +150°C, Closes at 135°C, +150°C Max, NC, Automatic Reset, Through Hole Mount
- RS stock no.:
- 339-724
- Mfr. Part No.:
- 2455R 82-235 L150C
- Manufacturer:
- Honeywell
6 In stock in South Africa for delivery next working day in national main centres. (Delivery T&C's apply)
Added
Price (Excl VAT) Each
R 347,66
(exc. VAT)
R 399,81
(inc. VAT)
Units | Per unit |
1 - 14 | R 347,66 |
15 - 49 | R 340,70 |
50 + | R 330,48 |
- RS stock no.:
- 339-724
- Mfr. Part No.:
- 2455R 82-235 L150C
- Manufacturer:
- Honeywell
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Bi-Metallic Thermostat
Snap action bi-metallic disc operates an SPST contact which is electrically isolated from the mounting bracket.
All types reset when the temperature falls to nominally 15° below operating temperature.
Phenolic body with stainless steel end cap.
1/4in tab termination.
Contacts are rated to 250 Vac 10A with a maximum contact resistance of 50 mΩ.
Dielectric strength of 2000 Vac.
N/C types open on temperature rise.
N/O types close on temperature rise.
All types reset when the temperature falls to nominally 15° below operating temperature.
Phenolic body with stainless steel end cap.
1/4in tab termination.
Contacts are rated to 250 Vac 10A with a maximum contact resistance of 50 mΩ.
Dielectric strength of 2000 Vac.
N/C types open on temperature rise.
N/O types close on temperature rise.
Approvals
UL recognised component, CSA Certified
Honeywell Bi-Metallic Thermostat, NC, Opens at +150°C- 2455RA Series -2455R 82-235 L150C
This bi-metallic thermostat from Honeywell is suitable for highly accurate temperature regulation across various commercial applications. The SPST (single pole, single throw) snap-action switch is normally closed and will open when the temperature rises to +150°C. It automatically resets (closes) at 15°C below the nominated operating temperature (+135°C). The unit has a high dielectric strength of 2000 V AC, so it can handle high voltages without failing or breaking down. For safety, the SPST contact is electrically separated from the mounting bracket.
Features and Benefits
Durable body of phenolic resin with stainless-steel end caps for corrosion resistance
1/4-inch soldered tabs are compatible with standardised connections
Combination of two metals offers enhanced response to temperature changes
10 A-rated contacts to tolerate high current scenarios
Wide operating temperature range of 0°C to +150°C for versatile use
1/4-inch soldered tabs are compatible with standardised connections
Combination of two metals offers enhanced response to temperature changes
10 A-rated contacts to tolerate high current scenarios
Wide operating temperature range of 0°C to +150°C for versatile use
Applications
Automotive industry
Commercial appliances
Heat and smoke detectors
Commercial appliances
Heat and smoke detectors
Does this product meet any global manufacturing standards?
Thermostats in Honeywells high-spec 2455R series are designed with safety and sustainability as priorities. This robust unit has approvals from UL (Underwriters' Laboratories), CSA (Canadian Standards Association) and VDE (Verband der Elektrotechnik).
Thermal Switches
Specification
Attribute | Value |
---|---|
Minimum Temperature | 0°C |
Maximum Temperature | +150°C |
Opening Temperature | +150°C |
Thermostat Type | Bi-Metallic |
Closing Temperature | 135°C |
Switch Configuration | NC |
Contact Rating | 10A |
Contact Voltage Rating | 250V ac |
Terminal Type | Solder Tab |
Mounting Type | Through Hole |
Reset Type | Automatic |