Honeywell Bi-Metallic Thermostat, Opens at +120°C, Closes at +105°C, +150°C Max, NC, Automatic Reset
- RS stock no.:
- 331-534
- Mfr. Part No.:
- 2455R 82-715 L120C
- Manufacturer:
- Honeywell
Usually in stock
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 654,31
(exc. VAT)
R 752,46
(inc. VAT)
Units | Per unit |
1 - 14 | R 654,31 |
15 - 49 | R 637,95 |
50 + | R 618,81 |
- RS stock no.:
- 331-534
- Mfr. Part No.:
- 2455R 82-715 L120C
- Manufacturer:
- Honeywell
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Bi-Metallic Thermostat
Snap action bi-metallic disc operates an SPST contact which is electrically isolated from the mounting bracket.
All types reset when the temperature falls to nominally 15° below operating temperature.
Phenolic body with stainless steel end cap.
1/4in tab termination.
Contacts are rated to 250 Vac 10A with a maximum contact resistance of 50 mΩ.
Dielectric strength of 2000 Vac.
N/C types open on temperature rise.
N/O types close on temperature rise.
All types reset when the temperature falls to nominally 15° below operating temperature.
Phenolic body with stainless steel end cap.
1/4in tab termination.
Contacts are rated to 250 Vac 10A with a maximum contact resistance of 50 mΩ.
Dielectric strength of 2000 Vac.
N/C types open on temperature rise.
N/O types close on temperature rise.
Approvals
UL recognised component, CSA Certified
Thermal Switches
Specification
Attribute | Value |
---|---|
Minimum Temperature | 0°C |
Maximum Temperature | +150°C |
Opening Temperature | +120°C |
Closing Temperature | +105°C |
Thermostat Type | Bi-Metallic |
Switch Configuration | NC |
Contact Rating | 15A |
Contact Voltage Rating | 120 → 250V ac |
Terminal Type | Quick Connect |
Switch Function | NC |
Reset Type | Automatic |
- RS stock no.:
- 331-534
- Mfr. Part No.:
- 2455R 82-715 L120C
- Manufacturer:
- Honeywell