- RS stock no.:
- 301-9473
- Mfr. Part No.:
- LTS 25NP
- Manufacturer:
- LEM
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 301-9473
- Mfr. Part No.:
- LTS 25NP
- Manufacturer:
- LEM
Legislation and Compliance
Product Details
LTS - P Series
Single-pole closed-loop current transducers based on the Hall effect principle
Voltage output
3 different input ranges via selection pins
Compact format for mounting on p.c.b.
Excellent precision and good linearity
Low temperature drift
Body material plastic to UL94-V0
Voltage output
3 different input ranges via selection pins
Compact format for mounting on p.c.b.
Excellent precision and good linearity
Low temperature drift
Body material plastic to UL94-V0
Note
No longer suitable for new designs. Direct replacement is LXS/LXSR (with aperture and primary jumpers) and LES/LESR (with primary jumpers only).
Specification
Attribute | Value |
---|---|
Current Ratio | 80:1 |
Series | LTS |
Bore Size | 3.2mm |
Sensor Technology | Closed Loop |
Supply Voltage | 5 V |
Input Current | 80A |
Overall Height | 24mm |
Overall Width | 22.2mm |
Overall Depth | 10mm |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |
Mounting Type | PCB Mount |