Honeywell Bi-Metallic Thermostat, Opens at +50°C, Closes at 35°C, +150°C Max, NC, Automatic Reset, Bracket Mount
- RS stock no.:
- 228-2636
- Mfr. Part No.:
- 2455R 9082-462 L50C
- Manufacturer:
- Honeywell
34 In stock in South Africa for delivery next working day in national main centres. (Delivery T&C's apply)
Added
Price (Excl VAT) Each
R 256,54
(exc. VAT)
R 295,02
(inc. VAT)
Units | Per unit |
1 - 14 | R 256,54 |
15 - 49 | R 251,41 |
50 + | R 243,87 |
- RS stock no.:
- 228-2636
- Mfr. Part No.:
- 2455R 9082-462 L50C
- Manufacturer:
- Honeywell
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Honeywell Bimetallic Thermostatic Switch, 250V AC, +50°C Opening Temperature - 2455R 9082-462 L50C
Protect your set-up from overheating or excessive cooling with this open-on-rise thermostatic switch from Honeywell. It has an NC (normally closed) contact configuration, which helps with cool-down by only opening your circuit when your system reaches +50°C. The thermostat will then automatically switch your device back on at +35°C to bring your system back up to your set temperature. This switch has bimetallic contacts that expand and contract with changes in heat to activate its climate control functions. To ensure a safe flow of current, this thermostat's contacts are electrically isolated from the mounting bracket.
Features & Benefits
Voltage rating of 250V AC for use in high-power systems
Snap-action mechanism for rapid switching
Automatic reset when the temperature falls to +15°C below operating temperature for increased efficiency
Snap-action mechanism for rapid switching
Automatic reset when the temperature falls to +15°C below operating temperature for increased efficiency
Applications
Heating systems and boilers
Industrial ovens
Scientific incubators
Industrial ovens
Scientific incubators
How do I fit this thermostatic switch?
You can fit this switch using a solder tab terminal. Its designed to be soldered to your circuit wires, ensuring safe and secure installation in your system.
Thermal Switches
Specification
Attribute | Value |
---|---|
Minimum Temperature | 0°C |
Maximum Temperature | +150°C |
Opening Temperature | +50°C |
Closing Temperature | 35°C |
Thermostat Type | Bi-Metallic |
Switch Configuration | NC |
Contact Rating | 10A |
Contact Voltage Rating | 250V ac |
Terminal Type | Solder Tab |
Mounting Type | Bracket Mount |
Switch Function | NC |
Reset Type | Automatic |
- RS stock no.:
- 228-2636
- Mfr. Part No.:
- 2455R 9082-462 L50C
- Manufacturer:
- Honeywell