- RS stock no.:
- 228-2591
- Mfr. Part No.:
- 2455RM 9082-471 L120
- Manufacturer:
- Honeywell
1 Available in South Africa for same day despatch or collection. Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
707 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each
R 799.21
(exc. VAT)
R 919.09
(inc. VAT)
units | Per unit |
1 - 14 | R 799.21 |
15 - 24 | R 779.23 |
25 + | R 755.85 |
- RS stock no.:
- 228-2591
- Mfr. Part No.:
- 2455RM 9082-471 L120
- Manufacturer:
- Honeywell
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Manual Reset Bi-Metallic Thermostat
Designed for applications that require status indication of over temperature
Snap action bi-metallic disc, electrically and thermally isolated from the switch, actuates the normally closed contacts
Manual reset can be operated at approximately 70% of the opening temperature
Dust-free phenolic housing with heat sensitive disc retained by a heat conducting stainless steel end cap
1/4in. tab termination
Contacts are rated to 250Vac 10A with a maximum contact resistance of 50mΩ
Dielectric strength of 2000Vac
Snap action bi-metallic disc, electrically and thermally isolated from the switch, actuates the normally closed contacts
Manual reset can be operated at approximately 70% of the opening temperature
Dust-free phenolic housing with heat sensitive disc retained by a heat conducting stainless steel end cap
1/4in. tab termination
Contacts are rated to 250Vac 10A with a maximum contact resistance of 50mΩ
Dielectric strength of 2000Vac
Approvals
UL recognised component, CSA Certified
Honeywell Bi-Metallic Thermostat, Opens at +120°C - 2455RM Series - 2455RM 9082-471 L120
This Honeywell bi-metallic thermostat is designed for applications that need a status indication for over-temperature regulation. To actuate the normally closed (NC) contacts, it uses a temperature-sensitive disc, which is thermally and electrically isolated from the SPST (single pole, single throw) switch itself. The high-performance silver-nickel-alloy contacts open when surface or ambient temperatures increase to the operating setpoint (+120°C). The manual reset can be operated at approximately 70% of the operating temperature. With an operating temperature range between +50°C and +150°C, this device is suitable for heat-intensive environments.
Features and Benefits
High-capacity 10A rating compatible with HVAC (heating, ventilation and air conditioning) systems
Compact size enables rapid response to temperature changes
Factory calibrated to your specification
Phenolic housing keeps the device dust-free
Quick-connect terminals for ease of installation
Compact size enables rapid response to temperature changes
Factory calibrated to your specification
Phenolic housing keeps the device dust-free
Quick-connect terminals for ease of installation
Application Information
Industrial and commercial heating systems
Factory automation
Medical equipment
Factory automation
Medical equipment
Why does this thermostat use two metals in its disc?
When a bi-metallic disc is heated, each of the two metals it contains react at a different rate. As one expands more than the other, the disc flexes, causing it to break the circuit and activate the system.
Thermal Switches
Specification
Attribute | Value |
---|---|
Minimum Temperature | +50°C |
Maximum Temperature | +150°C |
Opening Temperature | +120°C |
Thermostat Type | Bi-Metallic |
Switch Configuration | NC |
Contact Rating | 10A |
Contact Voltage Rating | 250V ac |
Terminal Type | Solder Tab |
Switch Function | NO |
Reset Type | Manual |