Honeywell Bi-Metallic Thermostat, Opens at +200°C, Closes at +160°C, +260°C Max, NC, Automatic Reset, Bracket Mount
- RS stock no.:
- 228-2541
- Mfr. Part No.:
- 2455RC 9082-465 L200
- Manufacturer:
- Honeywell
504 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Added
Price (Excl VAT) Each
R 718,51
(exc. VAT)
R 826,29
(inc. VAT)
Units | Per unit |
1 - 14 | R 718,51 |
15 - 49 | R 700,55 |
50 + | R 679,53 |
- RS stock no.:
- 228-2541
- Mfr. Part No.:
- 2455RC 9082-465 L200
- Manufacturer:
- Honeywell
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
High Temperature Bi-Metallic Thermostat
Designed specifically for harsh, high temperature environments
Snap action bi-metallic disc, which is electrically and thermally isolated from the switch, actuates the normally closed contacts
Ceramic housing with heat sensitive disc retained by a heat conducting stainless steel end cap
1/4in. tab termination
Contacts are rated to 250Vac 10A with a maximum contact resistance of 50mΩ
Dielectric strength of 2000Vac.
Snap action bi-metallic disc, which is electrically and thermally isolated from the switch, actuates the normally closed contacts
Ceramic housing with heat sensitive disc retained by a heat conducting stainless steel end cap
1/4in. tab termination
Contacts are rated to 250Vac 10A with a maximum contact resistance of 50mΩ
Dielectric strength of 2000Vac.
Approvals
UL recognised component, CSA Certified
Honeywell Bi-Metallic Thermostat, NC, Opens at +200°C - 2455RC Series - 2455RC 9082-465 L200
This Honeywell bi-metallic thermostat enables accurate temperature regulation in high-temperature environments. Its SPST (single pole, single throw) snap-action switch is normally closed, but opens to cut the electrical supply when the temperature rises above +200°C. It automatically closes (resets) at +160°C and can withstand a maximum operating temperature of +260°C. The device features soldered tabs, so it's robust and hardwearing. Its durable metal-alloy contacts are rated to 250 V AC, and it has a maximum operating current of 10 A.
Features and Benefits
Tough ceramic body to withstand high temperature environments
Factory calibrated for accuracy
Quick-connect terminals offering easy installation
High-capacity 10 A rating for use in HVAC (heating, ventilation and air conditioning) systems
Factory calibrated for accuracy
Quick-connect terminals offering easy installation
High-capacity 10 A rating for use in HVAC (heating, ventilation and air conditioning) systems
Applications
High-powered appliances
Heating and air-conditioning equipment
Automotive industry
Heating and air-conditioning equipment
Automotive industry
Why is it useful to have a compact thermostat?
This thermostat's compact design and low profile means it can respond rapidly to temperature changes.
What does dielectric strength measure?
Dielectric strength describes the maximum voltage an insulating material can tolerate before breaking down or failing. This bi-metallic thermostat has a dielectric strength of 2000 V AC, which means it can handle extremely high voltages safely.
Thermal Switches
Specification
Attribute | Value |
---|---|
Minimum Temperature | 0°C |
Maximum Temperature | +260°C |
Opening Temperature | +200°C |
Thermostat Type | Bi-Metallic |
Closing Temperature | +160°C |
Switch Configuration | NC |
Contact Rating | 10A |
Contact Voltage Rating | 250V ac |
Terminal Type | Solder Tab |
Mounting Type | Bracket Mount |
Reset Type | Automatic |
Switch Function | NO |
- RS stock no.:
- 228-2541
- Mfr. Part No.:
- 2455RC 9082-465 L200
- Manufacturer:
- Honeywell