Honeywell Bi-Metallic Thermostat, Opens at +220°C, Closes at +180°C, +260°C Max, NC, Automatic Reset, Bracket Mount
- RS stock no.:
- 228-2535
- Mfr. Part No.:
- 2455RC 9082-466 L220C
- Manufacturer:
- Honeywell
770 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 712,09
(exc. VAT)
R 818,90
(inc. VAT)
Units | Per unit |
1 - 14 | R 712,09 |
15 - 49 | R 694,29 |
50 + | R 673,46 |
- RS stock no.:
- 228-2535
- Mfr. Part No.:
- 2455RC 9082-466 L220C
- Manufacturer:
- Honeywell
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
High Temperature Bi-Metallic Thermostat
Designed specifically for harsh, high temperature environments
Snap action bi-metallic disc, which is electrically and thermally isolated from the switch, actuates the normally closed contacts
Ceramic housing with heat sensitive disc retained by a heat conducting stainless steel end cap
1/4in. tab termination
Contacts are rated to 250Vac 10A with a maximum contact resistance of 50mΩ
Dielectric strength of 2000Vac.
Snap action bi-metallic disc, which is electrically and thermally isolated from the switch, actuates the normally closed contacts
Ceramic housing with heat sensitive disc retained by a heat conducting stainless steel end cap
1/4in. tab termination
Contacts are rated to 250Vac 10A with a maximum contact resistance of 50mΩ
Dielectric strength of 2000Vac.
Approvals
UL recognised component, CSA Certified
Honeywell Bi-Metallic Thermostat, NC, Opens at +220°C- 2455RC Series - 2455RC 9082-466 L220C
Use this robust Honeywell bi-metallic thermostat for exact temperature regulation in high-temperature environments. Its durable metal alloy contacts are rated to 250 V AC, and it can handle high currents up to 10 A. The unit has a snap-action switch that's normally closed (NC) and opens when the ambient or surface temperature rises above +220°C. It automatically resets (closes) at +180°C and can withstand a full +260°C maximum operating temperature. For safety, the SPST (single pole, single throw) contact is electrically separated from the mounting bracket.
Features and Benefits
Durable ceramic housing to withstand harsh environments
Standard performance thanks to factory calibration
Quick-connect terminals for easy installation
High-capacity 10 A rating compatible with HVAC (heating, ventilation and air conditioning) systems
Compact size for rapid response to temperature changes
Standard performance thanks to factory calibration
Quick-connect terminals for easy installation
High-capacity 10 A rating compatible with HVAC (heating, ventilation and air conditioning) systems
Compact size for rapid response to temperature changes
Applications
High-temperature appliances such as pottery kilns
Air-conditioning equipment
Automotive industry
Air-conditioning equipment
Automotive industry
How can this device withstand such high operating temperatures?
The switch on this unit is fully enclosed in a heat-resistant ceramic housing with a heat-sensitive disc retained by a heat-conducting stainless-steel end cap. This protects it from high operating temperatures.
Thermal Switches
Specification
Attribute | Value |
---|---|
Minimum Temperature | 0°C |
Maximum Temperature | +260°C |
Opening Temperature | +220°C |
Closing Temperature | +180°C |
Thermostat Type | Bi-Metallic |
Switch Configuration | NC |
Contact Rating | 10A |
Contact Voltage Rating | 250V ac |
Terminal Type | Solder Tab |
Reset Type | Automatic |
Switch Function | NO |
Mounting Type | Bracket Mount |
- RS stock no.:
- 228-2535
- Mfr. Part No.:
- 2455RC 9082-466 L220C
- Manufacturer:
- Honeywell