- RS stock no.:
- 228-2513
- Mfr. Part No.:
- 2455RM 9082-468 L70C
- Manufacturer:
- Honeywell
5 Available in South Africa for same day despatch or collection. Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
1522 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Added
Price (Excl VAT) Each
R 738,47
(exc. VAT)
R 849,24
(inc. VAT)
Units | Per unit |
1 - 14 | R 738,47 |
15 - 24 | R 720,01 |
25 + | R 698,41 |
- RS stock no.:
- 228-2513
- Mfr. Part No.:
- 2455RM 9082-468 L70C
- Manufacturer:
- Honeywell
Legislation and Compliance
Product Details
Manual Reset Bi-Metallic Thermostat
Designed for applications that require status indication of over temperature
Snap action bi-metallic disc, electrically and thermally isolated from the switch, actuates the normally closed contacts
Manual reset can be operated at approximately 70% of the opening temperature
Dust-free phenolic housing with heat sensitive disc retained by a heat conducting stainless steel end cap
1/4in. tab termination
Contacts are rated to 250Vac 10A with a maximum contact resistance of 50mΩ
Dielectric strength of 2000Vac
Snap action bi-metallic disc, electrically and thermally isolated from the switch, actuates the normally closed contacts
Manual reset can be operated at approximately 70% of the opening temperature
Dust-free phenolic housing with heat sensitive disc retained by a heat conducting stainless steel end cap
1/4in. tab termination
Contacts are rated to 250Vac 10A with a maximum contact resistance of 50mΩ
Dielectric strength of 2000Vac
Approvals
UL recognised component, CSA Certified
Honeywell Bi-Metallic Thermostat, Opens at + 70°C - 2455RM Series - 2455RM 9082-468 L70C
Looking for a manual reset bi-metallic thermostat? This option from Honeywell is designed for applications where the slightest over temperature can be critical and where there's a need for highly accurate temperature readings. Its compact size and combination of metals allow it to respond rapidly to temperature changes. The unit has an SPST (single pole, single throw) construction, so it acts as an on-off switch. It's actuated by a snap-action bi-metal disc that's temperature-sensitive. This triggers the normally-closed (NC) contacts when surface or ambient temperatures reach the operational set point of +70°C.
Features and Benefits
High-capacity 10 A rating
Factory calibrated for standard performance
Silver/nickel alloy contacts for high performance
Phenolic housing for durability
Quick-connect terminals for ease of installation
Factory calibrated for standard performance
Silver/nickel alloy contacts for high performance
Phenolic housing for durability
Quick-connect terminals for ease of installation
Applications
Heating, ventilation and air-conditioning equipment
Office automation products
Medical equipment
Office automation products
Medical equipment
What temperature range does this device operate within?
Honeywell 2455RM Series thermostats are designed to cater for a wide range of industrial and commercial settings in both hot and cold environments. This device will safely operate between 0°C and +150°C.
Thermal Switches
Specification
Attribute | Value |
---|---|
Minimum Temperature | 0°C |
Maximum Temperature | +150°C |
Opening Temperature | +70°C |
Thermostat Type | Bi-Metallic |
Switch Configuration | NC |
Contact Rating | 10A |
Contact Voltage Rating | 250V ac |
Terminal Type | Quick Connect |
Reset Type | Manual |
Switch Function | NO |
Mounting Type | Bracket Mount |