- RS stock no.:
- 156-1045
- Mfr. Part No.:
- 933925212 GDML 2011 GB1 LED 48 black
- Manufacturer:
- Hirschmann
On back order for despatch 2024/04/29
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 357,27
(exc. VAT)
R 410,86
(inc. VAT)
Units | Per unit |
1 - 14 | R 357,27 |
15 - 49 | R 348,34 |
50 + | R 337,89 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 156-1045
- Mfr. Part No.:
- 933925212 GDML 2011 GB1 LED 48 black
- Manufacturer:
- Hirschmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Belden Hirschmann Female Solenoid Valve Connector, 250V AC/DC Voltage Rating, 2A Current Rating - GDML Series - 933925212 GDML 2011 GB1 LED 48 Black
Link the coil leads of your solenoid valves to their power sources with this robust connector from Belden's Hirschmann range. The cable termination device has copper and zinc contacts that combine reliable conductivity with low electrical resistance for a stable and reliable connection. These contacts are tin-plated, so resist corrosion and ensure long-term performance. Polyamide housing provides impact and abrasion resistance, making this adapter suitable for use in harsh environments. For extra protection, it has a cable gland with strain relief to protect wires from damage due to twisting at sharp angles.
Features & Benefits
Wide operating temperature range of -40°C to +90°C for use in demanding conditions
Accepts a cable diameter range of 4.5 to 11mm for versatile use
Integrated varistor circuit to prevent damage from transient voltages for electrical safety
AC current rating of 2A for energy efficiency and low heat dissipation
Accepts a cable diameter range of 4.5 to 11mm for versatile use
Integrated varistor circuit to prevent damage from transient voltages for electrical safety
AC current rating of 2A for energy efficiency and low heat dissipation
Applications
Food and beverage manufacturing plants
High-pressure and low-pressure compressors
High-pressure and low-pressure compressors
Is this connector dustproof?
Yes, this connector has an IP65 (ingress protection) rating, which indicates that it has full protection against dust and low-pressure water jets.
Approvals
UL Listed; CSA Certified; VDE
Standards
DIN 43650-A
Specification
Attribute | Value |
---|---|
Pole Format | 2P+E |
DIN 43650 Type | DIN 43650 A |
Voltage Rating | 250 V ac/dc |
Gender | Female |
Mounting Type | Central Nut |
Cable Gland Size | PG11 |
Colour | Black |
Current Rating | 1A |
Protective Circuit | Yes |
Series | GDML |
IP Rating | IP65 |
Termination Method | Screw Down |
Cable Diameter | 6 → 9mm |
- RS stock no.:
- 156-1045
- Mfr. Part No.:
- 933925212 GDML 2011 GB1 LED 48 black
- Manufacturer:
- Hirschmann