- RS stock no.:
- 185-4473
- Mfr. Part No.:
- IHS 3 + Calibration
- Manufacturer:
- Adam Equipment Co Ltd
On back order for despatch 2024/05/08
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 23 417,79
(exc. VAT)
R 26 930,46
(inc. VAT)
Units | Per unit |
1 + | R 23 417,79 |
- RS stock no.:
- 185-4473
- Mfr. Part No.:
- IHS 3 + Calibration
- Manufacturer:
- Adam Equipment Co Ltd
Legislation and Compliance
Product Details
The Adam Equipment IHS crane scale offers a heavy duty, high capacity solution to weighing suspended loads in industrial shipping and production operations. Ruggedly constructed, IHS features robust metal die-cast housing, a rotating plated steel hook and sturdy, oversized shackle.
Bright LED display for easy viewing in most environments
Rotating hook allows easy access while loading, then safely locks in place during weighing Remote control allows safe, hands-free operation Sealed keypad protects against dirt and spills.
Choose 1000kg capacity (IHS 1), 3000kg capacity (IHS 3), 5000kg (IHS 5) and 10,000kg (IHS 10).
Bright LED display for easy viewing in most environments
Rotating hook allows easy access while loading, then safely locks in place during weighing Remote control allows safe, hands-free operation Sealed keypad protects against dirt and spills.
Choose 1000kg capacity (IHS 1), 3000kg capacity (IHS 3), 5000kg (IHS 5) and 10,000kg (IHS 10).
Models
IHS 1 (1000kg capacity), IHS 3 (3000kg capacity), IHS 5 (5000kg capacity), IHS 10 (10,000kg capacity)
Application Information
IHS crane scales are versatile, economic solutions for suspended weighing of very large and heavy loads, as well as ensuring cranes are not overloaded.
Specification
Attribute | Value |
---|---|
Weighing Capacity | 3000kg |
Scale Type | Crane |
Resolution | 500 g |
Calibrated | PreCal |
Parts Counting | No |
Plug Type | Type G - British 3-pin, Type C - Europlug, Type I - Australian plug |
Net Weight | 12kg |
Model Number p | IHS 3 |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +40°C |