nVent HOFFMAN A18 Series Glass Reinforced Plastic Wall Box, IP66, Viewing Window, 472 mm x 421 mm x 270mm
- RS stock no.:
- 258-7559
- Mfr. Part No.:
- A181610CHSCFGW
- Manufacturer:
- nVent HOFFMAN
10 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 16 381,78
(exc. VAT)
R 18 839,05
(inc. VAT)
Units | Per unit |
1 - 11 | R 16 381,78 |
12 - 24 | R 15 972,24 |
25 + | R 15 493,07 |
- RS stock no.:
- 258-7559
- Mfr. Part No.:
- A181610CHSCFGW
- Manufacturer:
- nVent HOFFMAN
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- US
Product Details
GRP Corrosive Environment Wallbox, A-48
IP66
Suitable for highly corrosive environments
Flame retardant to UL 94-5V
High IP index is achieved with all-round knife edges against which an expanded PU seal is pressed
Door glazing made from GE Lexan Margard
Colour Light Grey
Integrated threaded insert for mounting plates which are supplied separately
Suitable for highly corrosive environments
Flame retardant to UL 94-5V
High IP index is achieved with all-round knife edges against which an expanded PU seal is pressed
Door glazing made from GE Lexan Margard
Colour Light Grey
Integrated threaded insert for mounting plates which are supplied separately
Approvals
UL, CSA, VDE
Supplied with
Wall mounting bracket, Fixing Kit
Approvals
UL; CSA; VDE
Specification
Attribute | Value |
---|---|
External Height | 472 mm |
External Width | 421 mm |
External Depth | 270mm |
Body Material | Glass Reinforced Plastic |
Transparent Door | Yes |
IP Rating | IP66 |
Chassis Plate | No |
Gland Plate | No |
Colour | Grey |
Series | A18 |
External Mounting Type | Bracket |
Fixing Kit | Yes |
- RS stock no.:
- 258-7559
- Mfr. Part No.:
- A181610CHSCFGW
- Manufacturer:
- nVent HOFFMAN