- RS stock no.:
- 547-7405
- Mfr. Part No.:
- DZ2907-0028
- Manufacturer:
- Accuride
6 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) 1 Pair
R 3 045,14
(exc. VAT)
R 3 501,91
(inc. VAT)
Pair(s) | Per Pair |
1 - 5 | R 3 045,14 |
6 + | R 2 969,01 |
- RS stock no.:
- 547-7405
- Mfr. Part No.:
- DZ2907-0028
- Manufacturer:
- Accuride
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Model 2907
Load rating up to 52kg (115lbs)
50.8mm over travel
9.6mm slide thickness
Lock-out
Front disconnect
50.8mm over travel
9.6mm slide thickness
Lock-out
Front disconnect
Specification
Attribute | Value |
---|---|
Type | Telescopic Slide |
Maximum Load | 50kg |
Material | Steel |
Depth | 762mm |
Width | 9.6mm |
Height | 41.1mm |
Slide Length Closed | 711mm |
Lockout | Yes |
Series | DZ2907 |
- RS stock no.:
- 547-7405
- Mfr. Part No.:
- DZ2907-0028
- Manufacturer:
- Accuride