- RS stock no.:
- 826-4186
- Mfr. Part No.:
- 112006
- Manufacturer:
- IDEM
5 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 2 667,80
(exc. VAT)
R 3 067,97
(inc. VAT)
Units | Per unit |
1 + | R 2 667,80 |
- RS stock no.:
- 826-4186
- Mfr. Part No.:
- 112006
- Manufacturer:
- IDEM
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
IDEM IDEMAG WPR Non-contact Safety Switch
The IDEMAG WPR safety switch has been developed for non-contact interlocking of hinged, sliding or removable guard doors.
It is ideal for applications that require a wide tolerance to misalignment, high switching capacity or high level of hygiene.
When used with a dual channel safety relay, this safety switch can be used to provide up to PLe/Category 4 to ISO13849-1.
It is ideal for applications that require a wide tolerance to misalignment, high switching capacity or high level of hygiene.
When used with a dual channel safety relay, this safety switch can be used to provide up to PLe/Category 4 to ISO13849-1.
Features and Benefits
Magnetic high-power switching
Dual channel safety outputs
Plastic high specification polyester housing
High temperature stability up to 80°C
High tolerance to guard misalignment
Resistant to many organic and inorganic chemicals
IP69K protection
Resistant to high temperature hosing and detergent wash down
Conformance to EN60947-5-3 PDF-S
Up to PLe ISO 13849-1
Robust wide fitting suitable for all industry applications
12 mm wide sensing
Switching capacity 2 A
59 mm fixing centres
Dual channel safety outputs
Plastic high specification polyester housing
High temperature stability up to 80°C
High tolerance to guard misalignment
Resistant to many organic and inorganic chemicals
IP69K protection
Resistant to high temperature hosing and detergent wash down
Conformance to EN60947-5-3 PDF-S
Up to PLe ISO 13849-1
Robust wide fitting suitable for all industry applications
12 mm wide sensing
Switching capacity 2 A
59 mm fixing centres
Applications
The IDEMAG WPR Non-contact Safety Switch is designed for use in general factory automation, packaging and some food processing industries.
Note
The normally closed (NC) circuits are closed when the guard is closed and the actuator is present.
Standards
EN1088 (ISO 14119), EN 60947-5-1, EN 60204-1, ISO 13849-1, EN 62061, UL 508.
Approvals
CE, cULus, TUV.
Supplied with
Actuator.
Specification
Attribute | Value |
---|---|
Supply Voltage | 250V ac |
Safety Contacts | 2NC |
Housing Material | Plastic |
Connection Type | 5m Cable |
Actuator Type | Magnetic |
Auxiliary Contacts | NO |
Safety Category | 4 |
Sensor Principle | Magnetic |
Actuator Included | Yes |
Range | IDEMAG |
Series | WPR |
Switching Distance | 10 (Close) mm, 22 (Open) mm |
IP Rating | IP67, IP69K |
Supply Current | 2000mA |
Number of Approach Directions | 2 |
Depth | 16.5mm |
Width | 29mm |
Length | 79mm |
Standards Met | CE, cULus Listed, TUV Certified |