Better World
Schneider Electric Acti 9 iC60H MCB, 1P, 6A Curve D, 100 → 133V AC, 72V DC, 10 kA Breaking Capacity
- RS stock no.:
- 791-3461
- Mfr. Part No.:
- A9F55106
- Manufacturer:
- Schneider Electric
106 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 736,18
(exc. VAT)
R 846,61
(inc. VAT)
Units | Per unit |
1 + | R 736,18 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS stock no.:
- 791-3461
- Mfr. Part No.:
- A9F55106
- Manufacturer:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
Schneider Electric | Acti9 iC60H | Mini Circuit Breakers
The Acti9 series of MCBs by Schneider Electric provides excellent circuit protection particularly in combating short circuits and overload currents. These MCBs are rigorously tested by Schneider and are compliant with standards such as IEC/EN 60898 & 60947-2. These types of MCBs are typically used in industrial or commercial buildings and can work extremely well in polluted environments.
Features and benefits:
- Easy to install these consumer units, single clip on to Din Rail, compact in nature making wiring easier and simplifying your circuit system. Ergonomically designed with robust connections. IP20B terminal shutters.
- Schneider 'VisiSafe' for safer operation and maintenance work on electrical circuits. Absolute safety of circuit protection guaranteed.
- Schneider 'VisiTrip' for easier fault detection in the MCB outgoers. This can help reduce intervention time greatly, protecting the device before any further electrical problems occur.
- 1P (number of protected poles).
- Nominal currents ranging from 1 to 63 Amps.
- Full compatibility with Acti 9 RCDs and MCCBs.
- Operating voltage up to 440 V ac, insulation voltage 500 V.
- Additional add-on earth leakage protection devices are available. This offers you better continuity of service.
- Schneider Green Premium classed product.
Protection ratings & Safety features (See datasheet for further details) -
- IP20 conforming to IEC 60529. Protection against solid objects up to 12mm e.g. fingers, small tools.
- Pollution degree level of 3 conforming to EN/IEC 60947-2. EN/IEC 60947-2 & EN/IEC 60898-1.
- Operating temperature (for operation) -35 to 70 ° C.
- Padlockable, providing extra protection.
Applications.
- DC current circuit protection / Motor circuit protection.
- Polluted environments/networks.
- Any circuit types within industrial/commercial buildings.
Q&A: What is the differences in the Tripping Curves B, C, and D?
- Curve B: Tripping: 3 to 5 times the rated current.
- Applications: protection of generators, persons, very long cables
- Curve C: Tripping: 5 to 10 times the rated current
- Applications: protection of circuits and general applications
- Curve D: Tripping: 10 to 14 times the rated current
- Applications: protection of high surge circuits, welders, transformers and motors
The Acti9 come in either Curve B , C or D. Please refer to specifications for specific type.
A9F55106 Acti9 Disbo iC60 MCB Miniature Circuit Breaker IP20.
This model has tripping curve type D that trips instantly at a rate of 10 to 14 times the rated current 1 pole breaker and a breaking capacity of 10 kA.
- Short product name IC60H
- 1 x Protected pole.
- AC Network.
- Curve code D.
- Category A conforming to EN/IEC 60947-2.
- [Ue] rated operational voltage 240 V AC 50/60 Hz.
- With Contact position indicator.
- Toggle control type.
- Trip indicator.
- Clip-on mounting (DIN rail).
- 2 x 9mm Pitches.
- MCB is White.
- Weight 0.125 kg.
- Can be padlocked.
- IP20 to IEC 60529.
Durability.
- Mechanical 20,000 Cycles.
- Electrical 10,000 Cycles.
Terminal connections.
- Single terminal (top or bottom) 1…25 mm² rigid.
- Single terminal (top or bottom) 1…16 mm² flexible.
Standards
EN/IEC 60947-2, EN/IEC 60898-1.
Specification
Attribute | Value |
---|---|
Number of Poles | 1P |
Current Rating | 6A |
Tripping Characteristics | Type D |
Rated AC Voltage | 100 → 133 V, 12 → 60 V, 220 → 240V |
Rated DC Voltage | 72 V, 12 → 48V |
Breaking Capacity at Maximum Voltage Rating | 10 kA |
Range | Acti 9 |
Series | iC60H |
Circuit Breaker Type | MCB |
Length | 85mm |
Width | 18mm |
Mounting Style | DIN Rail Mount |
Depth | 78.5mm |
Better World Product | Yes |
Better World Verification | Green Premium |
Reset Actuator Type | Rocker Switch |
Tripping Mechanism | Thermal-Magnetic |
Terminal Contact Type | Screw |