Better World
Schneider Electric Acti 9 iC60N MCB, 1P, 6A Curve C, 240V AC, 72V DC, 10 kA Breaking Capacity
- RS stock no.:
- 776-3442
- Mfr. Part No.:
- A9F77106
- Manufacturer:
- Schneider Electric
On back order for despatch 2024/05/10
Added
Price (Excl VAT) Each
R 272,22
(exc. VAT)
R 313,05
(inc. VAT)
Units | Per unit |
1 + | R 272,22 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS stock no.:
- 776-3442
- Mfr. Part No.:
- A9F77106
- Manufacturer:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Schneider Electric Acti9 iC60N MCBs 1 Pole
Acti 9 Schneider iC60N series multi-standard circuit breakers combine circuit protection against short circuit currents and circuit protection against overload currents it also protects people against indirect contact with TN and IT neutral systems. Fully compliant with standards IEC/EN 60898 and IEC/EN 60947-2. ACTi 9 is fully tested, approved and certified by national and international third parties. It guarantees that your installation is safe and compliant with all relevant safety standards which demonstrates to your customers that you use industry-approved materials and best practices. These MCBs are normally used for high inductive loads where switching surges are high. Providing essential protection in industrial and commercial buildings, these miniature circuit breakers work especially well in polluted environments and networks.
VisiSafe guarantees the downstream circuit is always safe regardless of overvoltage conditions, even in the most demanding environments; the green strip indicates the safe position of contacts.
VisiTrip red window on the front face indicates fault tripping allowing fast diagnosis, resolution, and reclosing loads for easier building management and reduced downtime
VisiTrip red window on the front face indicates fault tripping allowing fast diagnosis, resolution, and reclosing loads for easier building management and reduced downtime
Benefits and Features
Downstream circuit is always safe
Class-2 insulation: ensures continuous protection for both operators and unqualified persons
Insulated terminals (IP20)
Highly durable with robust connections that provide twice the standard tightening torque
Provide greater continuity of service thanks to VisiTrip.
Double clip for dismounting with comb busbar in place
Class-2 insulation: ensures continuous protection for both operators and unqualified persons
Insulated terminals (IP20)
Highly durable with robust connections that provide twice the standard tightening torque
Provide greater continuity of service thanks to VisiTrip.
Double clip for dismounting with comb busbar in place
Standards
IEC 60898 - Relates to Low Voltage Circuit Breakers for use in household and similar
Installations. In the UK traditionally known as miniature circuit breakers
(MCBs).
IEC 60947-2 Relates to Low Voltage Circuit Breakers for use in industrial and similar
Installations. In the UK traditionally known as moulded case circuit breakers
(MCCBs) and also air circuit breakers (ACBs).
Installations. In the UK traditionally known as miniature circuit breakers
(MCBs).
IEC 60947-2 Relates to Low Voltage Circuit Breakers for use in industrial and similar
Installations. In the UK traditionally known as moulded case circuit breakers
(MCCBs) and also air circuit breakers (ACBs).
Q: What is the differences in the Tripping Curves B, C, and D?
A: Curve B: Tripping: 3 to 5 times the rated current.
Applications: protection of generators, persons, very long cables
Curve C: Tripping: 5 to 10 times the rated current
Applications: protection of circuits and general applications
Curve D: Tripping: 10 to 14 times the rated current
Applications: protection of high surge circuits, welders, transformers and motors
Applications: protection of generators, persons, very long cables
Curve C: Tripping: 5 to 10 times the rated current
Applications: protection of circuits and general applications
Curve D: Tripping: 10 to 14 times the rated current
Applications: protection of high surge circuits, welders, transformers and motors
Specification
Attribute | Value |
---|---|
Number of Poles | 1P |
Current Rating | 6A |
Tripping Characteristics | Type C |
Rated AC Voltage | 240V |
Rated DC Voltage | 72V |
Breaking Capacity at Maximum Voltage Rating | 10 kA |
Range | Acti 9 |
Series | iC60N |
Circuit Breaker Type | MCB |
Width | 78.5mm |
Mounting Style | DIN Rail Mount |
Depth | 85mm |
Better World Product | Yes |
Better World Verification | Green Premium |