- RS stock no.:
- 162-3773
- Mfr. Part No.:
- 151051RS11000
- Manufacturer:
- Wurth Elektronik
On back order for despatch 2024/05/07
Not Available for premium delivery
Added
Price (Excl VAT) Each (In a Bag of 250)
R 1,805
(exc. VAT)
R 2,076
(inc. VAT)
Units | Per unit | Per Bag* |
250 + | R 1,805 | R 451,25 |
*price indicative |
- RS stock no.:
- 162-3773
- Mfr. Part No.:
- 151051RS11000
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
WL-TMRC THT Round LEDs - 5 mm
WL-TMRC THT series 5mm through-hole round LEDs with diffuse tinted encapsulation. These LEDs feature very high luminous efficacy and high reliability with a long operating life. They have standard 2.54mm (0.1in) pitch leads which incorporate PCB stand-offs to facilitate easier installation and assembly. These LEDs produce no UV or IR radiation and are suitable for a wide variety of applications where through-hole devices are required.
Visible Light LEDs, Wurth
A wide range of visible light LEDs from Würth Elektronik available in both SMT and through-hole packages. Both water-clear and diffused types are available and all devices feature high luminous efficacy with low energy consumption. The LEDs are suitable for a very wide range of applications which include backlighting for LCDs, indicator and switch illumination, indoor and outdoor message displays, industrial control system and traffic signals, marker lights, directional indicators and decorative lighting.
Specification
Attribute | Value |
---|---|
LED Colours | Red |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Forward Voltage | 2.5 V |
Luminous Intensity | 30 mcd |
Number of Pins | 2 |
Viewing Angle | 60 ° |
Lens Shape | Round |
Dominant Wavelength | 645 nm |
Lens Colour | Red |
Lens Finish | Diffused |
Dimensions | 4.9 (Dia.) x 8.7mm |
Series | WL-TMRC |
Forward Current | 30mA |
- RS stock no.:
- 162-3773
- Mfr. Part No.:
- 151051RS11000
- Manufacturer:
- Wurth Elektronik