Arcolectric (Bulgin) Ltd Green Neon Panel Mount Indicator, 230V ac, 8mm Mounting Hole Size, Lead Wires Termination
- RS stock no.:
- 237-0345
- Mfr. Part No.:
- L295000NAE
- Manufacturer:
- Arcolectric (Bulgin) Ltd
8126 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 84,01
(exc. VAT)
R 96,61
(inc. VAT)
Units | Per unit |
1 - 24 | R 84,01 |
25 - 99 | R 81,91 |
100 - 249 | R 79,45 |
250 - 499 | R 76,27 |
500 + | R 73,22 |
- RS stock no.:
- 237-0345
- Mfr. Part No.:
- L295000NAE
- Manufacturer:
- Arcolectric (Bulgin) Ltd
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
8mm Mount, 7.5mm Lens
7.5mm coloured diffused polycarbonate lens
White nylon 6.6 bezel and body
Snap-in fixing, no additional hardware required
Average life expectancy - 20000 hours (except green - 5000 hours)
Operating temperature 85°C
White nylon 6.6 bezel and body
Snap-in fixing, no additional hardware required
Average life expectancy - 20000 hours (except green - 5000 hours)
Operating temperature 85°C
Approvals
CSA, DEMKO, SEV
Specification
Attribute | Value |
---|---|
Voltage Rating | 230V ac |
Light Output Colour | Green |
Mounting Hole Size | 8mm |
Lamp Type | Neon |
Termination Type | Lead Wires |
Bezel Style | Prominent |
Bezel Colour | Chrome |
- RS stock no.:
- 237-0345
- Mfr. Part No.:
- L295000NAE
- Manufacturer:
- Arcolectric (Bulgin) Ltd