- RS stock no.:
- 695-7062
- Mfr. Part No.:
- GDS144VLICP
- Manufacturer:
- Bosch
- RS stock no.:
- 695-7062
- Mfr. Part No.:
- GDS144VLICP
- Manufacturer:
- Bosch
Legislation and Compliance
Product Details
14.4V Li-Ion Impact Wrench (GDS14.4VLi)
Capacity for Standard bolting: M6-M14
Capacity for high tensile bolting: M6-M12
1/4in Hex tool holder for screw-driving, bolting and drilling
145mm ideal for tight corners or small spaces
Electronic Cell Protection avoids battery overload, overheating and deep discharge
Soft rubber gearbox cover to protect the work-piece from knocks
LED light for workplace illumination
3 anti-slip rubber pads to prevent tool sliding off sloping surfaces (roofs)
Belt clip for easy fixing to belt or pouch & wrist strap to prevent drops
Carbon brush caps for easy brush replacement
Robust, fully functional after 2m drop
Capacity for high tensile bolting: M6-M12
1/4in Hex tool holder for screw-driving, bolting and drilling
145mm ideal for tight corners or small spaces
Electronic Cell Protection avoids battery overload, overheating and deep discharge
Soft rubber gearbox cover to protect the work-piece from knocks
LED light for workplace illumination
3 anti-slip rubber pads to prevent tool sliding off sloping surfaces (roofs)
Belt clip for easy fixing to belt or pouch & wrist strap to prevent drops
Carbon brush caps for easy brush replacement
Robust, fully functional after 2m drop
Supplied with
Carry case. 2 x batteries & 30 minute charger.
Bosch Drills
Specification
Attribute | Value |
---|---|
Drive Size | 1/2 in |
Impact Rate | 3200bpm |
Plug Type | Type G - British 3-pin |
Speed | 2800rpm |
Weight | 1.6kg |
Model Number | GDS144VLICP |