- RS stock no.:
- 769-7428
- Mfr. Part No.:
- QS20.244
- Manufacturer:
- PULS
3 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
21 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 7 115,67
(exc. VAT)
R 8 183,02
(inc. VAT)
Units | Per unit |
1 + | R 7 115,67 |
- RS stock no.:
- 769-7428
- Mfr. Part No.:
- QS20.244
- Manufacturer:
- PULS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
PULS DIN Rail Power Supply
The PULS DIMENSION Q series single-phase DIN-rail switch-mode power supply has an adjustable output voltage ranging between 24VDC and 28VDC with 20A current. This cost-optimised power supply is specifically designed with uncompromised quality and reliability for high-performance. This unit is equipped with an input voltage ranging between 200VAC and 240VAC. This power supplies diagnostic is easy due to the dry DC-ok contact, a green DC-ok LED and red overload LED.
Features and Benefits
Light and compact
Easy to install
Quick-connect spring-clamp terminals
Efficiency is up to 94.5%
Power rating is 480W
Ripple factor and noise is 100mVpp
Very low no-load losses
150% peak load capability
Safe hiccupPLUS overload mode
DC-OK signal with relay
Operation temperature ranges between -25°C and 70°C
Easy to install
Quick-connect spring-clamp terminals
Efficiency is up to 94.5%
Power rating is 480W
Ripple factor and noise is 100mVpp
Very low no-load losses
150% peak load capability
Safe hiccupPLUS overload mode
DC-OK signal with relay
Operation temperature ranges between -25°C and 70°C
Applications
Industrial control
Automation
Communication and instrumentation equipment
Automation
Communication and instrumentation equipment
Certifications
IEC
UL approved
EN
SELV
UL approved
EN
SELV
Specification
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 20A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 200 → 240V ac |
Power Rating | 480W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 124mm |
Width | 82mm |
Depth | 127mm |
Series | DIMENSION Q |
Mounting Type | DIN Rail Mount |
MTBF | 946000h |
Maximum Temperature | +70°C |
Minimum Temperature | -25°C |
Ripple And Noise | 100mV Pk-Pk |
Load Regulation | 100mV |