- RS stock no.:
- 636-2809
- Mfr. Part No.:
- FLUKE-1735
- Manufacturer:
- Fluke
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS stock no.:
- 636-2809
- Mfr. Part No.:
- FLUKE-1735
- Manufacturer:
- Fluke
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- RO
Specification
Attribute | Value |
---|---|
Model Number | 1735 |
Measurement Parameters | Current, Energy, Frequency, Harmonics, Power, Voltage |
Interface Type | RS232 |
Maximum Voltage Measurement | 480 V ac, 830 V ac |
Power Source | Battery, Mains |
IP Rating | IP65 |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +40°C |
Maximum Current Measurement | 10 A, 3000 A |
Display Type | Graphic Display |
Best Current Measurement Accuracy | ±0.5 % |
Dimensions | 240 x 180 x 110mm |
Best Voltage Measurement Accuracy | ±0.15 % |
Battery Type | Rechargeable NiMH |
Includes | AC Adapter, Case, Clip, Colour Localization Set, Current Probe x 4, Lead, PC Cable, Software, User Manual |
Battery Life | 12 (Backlight Off) h, 6 (Backlight On) h |
Current Measurement Resolution | 0.01 A |
- RS stock no.:
- 636-2809
- Mfr. Part No.:
- FLUKE-1735
- Manufacturer:
- Fluke