- RS stock no.:
- 177-8097
- Manufacturer:
- RS PRO
- RS stock no.:
- 177-8097
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Time Lag Ceramic Tube Fuse, 0.5-10A, 5x20mm
Specification
Attribute | Value |
---|---|
Current Rating | 1A |
Fuse Size | 5 x 20mm |
Fuse Speed | T |
Voltage Rating | 500V ac |
Body Material | Ceramic |
Series | UDE |