- RS stock no.:
- 162-6190
- Mfr. Part No.:
- LM2575HVT-15/NOPB
- Manufacturer:
- Texas Instruments
Discontinued product
- RS stock no.:
- 162-6190
- Mfr. Part No.:
- LM2575HVT-15/NOPB
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
SIMPLE SWITCHER® Step-Down Regulators, LM257x Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
Specification
Attribute | Value |
---|---|
Maximum Output Voltage | 15 V |
Minimum Input Voltage | 4 V |
Maximum Input Voltage | 60 V |
Maximum Output Current | 1A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Fixed |
Mounting Type | Through Hole |
Maximum Switching Frequency | 0.052 MHz |
Package Type | TO-220 |
Pin Count | 5 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Length | 10.16mm |
Dimensions | 10.16 x 4.57 x 14.99mm |
Efficiency | 88% |
Width | 4.57mm |
Height | 14.99mm |
Switching Regulator | Yes |
- RS stock no.:
- 162-6190
- Mfr. Part No.:
- LM2575HVT-15/NOPB
- Manufacturer:
- Texas Instruments