- RS stock no.:
- 165-0995
- Mfr. Part No.:
- 6274291-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS stock no.:
- 165-0995
- Mfr. Part No.:
- 6274291-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity 75 Ohm BNC Connectors - Vertical Metalized PCB/Panel Mount Jacks
TE Connectivity BNC RF Coaxial Connectors
Specification
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | PCB Mount |
Impedance | 75Ω |
Termination Method | Through Hole |
Body Orientation | Straight |
Bulkhead | No |
Operating Frequency | 0 → 4GHz |
Body Plating | Tin |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |
Contact Material | Beryllium Copper |
Contact Plating | Gold |